SNAP-SCM-ST2

Opto 22
94-SNAP-SCM-ST2
SNAP-SCM-ST2

制造商:

说明:
特种控制器 Pulse & Direction Digital Outputs X2

寿命周期:
Mouser 的新产品
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

供货情况

库存:

产品属性 属性值 选择属性
Opto 22
产品种类: 特种控制器
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
SNAP
Serial Synchronous Interface Module
Pulse and Direction Digital Outputs X2
Digital
5 VDC
Digit
CMOS/TTL
82.55 mm x 18.29 mm x 90.17 mm
商标: Opto 22
组装国: Not Available
扩散国家: Not Available
原产国: US
最大工作温度: + 60 C
最小工作温度: 0 C
工厂包装数量: 1
子类别: Controllers
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

USHTS:
8537109160

SNAP PAC System

Opto 22 SNAP PAC System is an integrated system of hardware and software for industrial control, remote monitoring, data acquisition, and the Internet of Things (IoT) applications. This system is designed to simplify the generally complex process of setting up an automation system. The SNAP PAC system consists of three integrated components: PAC Project™ Software Suite, SNAP PAC controllers, and SNAP I/O™ analog, digital, and serial I/O modules for connecting to field devices, machines, and sensors. These three simple and flexible components form a system that can handle any application, from basic equipment monitoring to complete factory automation. The Opto 22 controllers include rack-mounted, standalone, and software-based PACs to meet a variety of automation needs.