Embedded Solutions 接口模块

结果: 2,700
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品 类型 通道/端口数量 最大数据速率 接口类型 电源电压-最小 电源电压-最大 最小工作温度 最大工作温度 系列 封装
Phoenix Contact 接口模块 RL PN 24-2 DIO 16/ 8 2TX
- 20 C + 55 C
Phoenix Contact 接口模块 MACX MCR-S-MUX

Multiplexer - 20 C + 60 C
Banner Engineering 接口模块 PS115-1N SENSOR INTERFACE MODULE
Interface Modules Sensor Interface Power Supply 105 VAC 130 VAC - 40 C + 70 C
Banner Engineering 接口模块 Power Supply; E/M Relay Output; Status Lights; Integral TEACH Push Button and Remote TEACH Function; Input: 115 V ac; PNP; Sensor Supply: 15 V dc
Interface Modules Sensor Interface Power Supply 105 VAC 130 VAC - 40 C + 70 C
Banner Engineering 接口模块 PS24-1N SENSOR INTERFACE MODULE
Interface Modules Sensor Interface Power Supply 21 VAC 27 VAC - 40 C + 70 C
Banner Engineering 接口模块 PS24-1P SENSOR INTERFACE MODULE
Interface Modules Sensor Interface Power Supply 21 VAC 27 VAC - 40 C + 70 C
Keithley Instruments, Inc. 接口模块 LOW PROFILE IEEE-488 INTERFACE BOARD

Controllers GPIB 1.5 Mb/s 0 C + 55 C
Murrelektronik 接口模块 MODLINK MSDD SINGLE COMBI INSERT USA NEMA 5-15, 1xRJ45 female/female

Ethernet I/O Modules 30 VAC 125 VAC 4 Bulk
Murrelektronik 接口模块 MODLINK MSDD DBL COMBI INSERT USA 2XNEMA 5-15, GFCI+2xRJ45 female/female + 1x3A fuse, with touch protection

Ethernet I/O Modules Ethernet 4 Bulk
Digi 接口模块 Digi Edgeport/4; 4 port DB-25 RS232 to USB Converter (includes 1 meter A to B USB cable); Replaces part number 301-1016-01

Converters USB to RS-232 4 Port 230 kb/s RS-232, USB 0 C + 55 C Bulk
ABB 接口模块 PDP32.0 PROFIBUS DP COMM. INTERFACE
ABB 接口模块 EIU32.0 ETHERNET/IP INTERFACE
ABB 接口模块 PSTX ANYBUS, ETHERNET IP, 2 PORT
ABB 接口模块 PSTX ANYBUS, MODBUS TCP, 2 PORT
HMS Networks 接口模块 CAN-CR220 - galvanic isolation

Repeaters CAN 2 Port 1 Mb/s CAN 9 V 32 V - 20 C + 70 C IXXAT Bulk
HMS Networks 接口模块 CAN-CR120/HV CAN/CAN FD Repeater BT

Repeaters CAN 1 Port 1 Mb/s CAN 9 V 36 V - 20 C + 70 C IXXAT Bulk
HMS Networks 接口模块 CAN-CR300 4-Channel CAN/CAN FD Repeater BT

Repeaters CAN 4 Port 1 Mb/s CAN 9 V 36 V - 20 C + 70 C IXXAT Bulk
HMS Networks 接口模块 ProfiHub B2+ Redundant: 3 segment repeater

Interface Modules PROFIBUS Repeater 3 Channel 12 Mb/s Serial 9 V 31 V - 20 C + 70 C ProfiHub B2+R
HMS Networks 接口模块 ProfiHub B2FOR+MM

Interface Modules PROFIBUS Repeater 2 Port 12 Mb/s Serial 12 V 24 V - 25 C + 70 C ProfiHub B2FOR+
Advantech 接口模块 iLink(RX), Long Distant Display RX, RJ45

Interface Receivers RJ45 USB 19 V 24 V - 20 C + 60 C SPC-ILINK
Advantech 接口模块 iLink(TX), Long Distant Display TX, RJ45

Interface Transmitter RJ45 USB 19 V 24 V - 20 C + 60 C SPC-ILINK
Leopard Imaging 接口模块 (Default Firmware)
Converters MIPI-CSI-2 to Parallel 2 Port Micro USB 3.0, MIPI-CSI-2 5 V 5 V
Axiomtek 接口模块 Value-added module with 4 isolated terminal block for CANBus 2.0A/B channels and designed for the tBOX500 series
Siemens 接口模块 M200D,PROFIBUS Comm module

Communication Modules PROFIBUS DP 2 Port M12 20.4 V 28.8 V - 25 C + 55 C
Siemens 接口模块 M200D,PROFINET Comm module

Communication Modules PROFINET I/O 2 Port M12 20.4 V 28.8 V - 25 C + 55 C