API-4260-LW150-2-R

PUI Audio
665-API-4260-LW1502R
API-4260-LW150-2-R

制造商:

说明:
蜂鸣器和声音指示器 - 工业级 Programmable Indicat 4MB storage, 7-24VD

库存量: 255

库存:
255 可立即发货
生产周期:
3 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥191.3994 ¥191.40
¥156.0078 ¥1,560.08
¥133.0914 ¥13,309.14
¥127.7917 ¥63,895.85
5,000 报价

产品属性 属性值 选择属性
PUI Audio
产品种类: 蜂鸣器和声音指示器 - 工业级
RoHS:  
REACH - SVHC:
Indicators
Electromechanical
100 dBA
Continuous
20 kHz
12 VDC
350 mA
Wire Lead
Flange Mount
50 mm x 25 mm
API
商标: PUI Audio
直径: 42 mm
高度: 25 mm
长度: 50 mm
封装: Bulk
产品类型: Audio Indicators & Alerts
工厂包装数量: 1
子类别: Audio Devices
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
USHTS:
8531801500
JPHTS:
853180000
KRHTS:
8531802000
TARIC:
8531804090
MXHTS:
8531804090
BRHTS:
85318000
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
中国
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

API Audio Programmable Indicator

PUI Audio API Audio Programmable Indicator (API-4260-LW150-2-R) allows easy audio file transfer to any computer (Windows, Linux, or Mac). Programming the API device is as easy as adding .MP3 and .WAV files to any computer that supports USB thumb drives. A simple drag-and-drop motion transfers the files. A large 4MB storage size allows longer file (WAV or MP3) usage and/or sequential playback of multiple files, while an internal DAC allows for 48kHz sampling rates for true frequency response out of 20kHz. Mounting flanges and 150mm lead wires allow for easy product integration, with activation only requiring a 7VDC to 24VDC supply. The PUI API can be used in most ambient conditions as the component provides a 100dB output at 10cm (with a 1kHz file recorded at 0dB).