LED 作业照明

结果: 995
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS 类型 灯类型 照明颜色 波长/色温 电源电压-最小 电源电压-最大 光通量 长度 宽度 高度 IP 等级 功率额定值 连接方法 安装风格 外壳材料 系列
Banner Engineering 作业照明 PresencePLUS 100 x 100 mm On-Axis; Visible Red LED 24 V dc - w/dust cover; 0.6 m (2 ft) cable with 3-pin male Connector; Connects to P4
On-Axis Light LED Red 630 nm 24 VDC 178 mm 109.9 mm 109.3 mm 3-Pin M8 QD Bracket Aluminum
Banner Engineering 作业照明 PresencePLUS 100 X 100 mm On-Axis; Visible Red LED 24 V dc - w/dust cover; 2 m (6.5 ft) cable with flying leads
On-Axis Light LED Red 630 nm 24 VDC 178 mm 109.9 mm 109.3 mm 3-Pin M8 QD Bracket Aluminum
Banner Engineering 作业照明 Vision Light: 50 mm Spot Light; Voltage: 12-30 V dc; Environmental Rating: IP67 Color: UV365; 5-pin M12 QD; Glass Window
Spot Light LED Ultraviolet 12 VDC 30 VDC IP67, IP69K 5-Pin M12 QD Aluminium
Banner Engineering 作业照明 Vision Light: 70 mm Area - IP68; 5 High Intensity 395 nm UV LEDs - 24 V dc; Clear Diffusing Plastic Window; Requires Cable MQDC20-xxx
Area Light LED Ultraviolet 395 nm 24 VDC 91 mm 89 mm 28.2 mm IP68 5-Pin M12 QD Bracket Aluminum
Banner Engineering 作业照明 Vision Light: 70 mm Area - IP68; 5 High Intensity 395 nm UV LEDs - 24 V dc; Clear Glass Window; Requires Cable MQDC20-xxx
Area Light LED Ultraviolet 395 nm 24 VDC 102 mm 91 mm 28.2 mm IP68 5-Pin M12 QD Bracket Aluminum
Banner Engineering 作业照明 Vision Light: 70 mm Area with Potentiometer; 5 High Intensity 395 nm UV LEDs - 24 V dc; Clear Diffusing Plastic Window; Connects directly to P4 sensor
Area Light LED Ultraviolet 395 nm 24 VDC 76.2 mm 76.2 mm 29.2 mm IP50 3-Pin M8 QD Bracket Aluminum
Banner Engineering 作业照明 Vision Light: 50 mm Spot Light; Voltage: 12-30 V dc; Environmental Rating: IP67; Color: UV395; 11 Deg Lens; 5-pin M12 QD
Spot Light LED Ultraviolet 395 nm 12 VDC 30 VDC IP67, IP69K 5-Pin M12 QD Thread Aluminum
Banner Engineering 作业照明 Vision Light: 50 mm Spot Light; Voltage: 12-30 V dc; Environmental Rating: IP67; Color: UV395; 20 Deg Lens; 5-pin M12 QD
Spot Light LED Ultraviolet 395 nm 12 VDC 30 VDC IP67, IP69K 5-Pin M12 QD Thread Aluminum
Banner Engineering 作业照明 Vision Light: 50 mm Spot Light; Voltage: 12-30 V dc; Environmental Rating: IP67; Color: UV395; 5 Deg Lens; 2 m (6.5 ft) Cable
Spot Light LED Ultraviolet 395 nm 12 VDC 30 VDC IP67, IP69K Wire Lead Thread Aluminum
Banner Engineering 作业照明 Vision Light: 50 mm Spot Light; Voltage: 12-30 V dc; Environmental Rating: IP67; Color: UV395; 5 Deg Lens; 5-pin M12 QD
Spot Light LED Ultraviolet 395 nm 12 VDC 30 VDC IP67, IP69K 5-Pin M12 QD Thread Aluminum
Banner Engineering 作业照明 Vision Light - 70 mm Area - IP68; 5 High Intensity White LEDs - 24 V dc; Clear Diffusing Plastic Window; Requires Cable MQDC20-xxx
Area Light LED White 5000 K to 8300 K 24 VDC 575 lm 102 mm 91 mm 28.2 mm IP68 5-Pin M12 QD Bracket Aluminum
Banner Engineering 作业照明 Vision Light - 70 mm Area - IP68; 5 High Intensity White LEDs - 24 V dc; Clear Plastic Window; Requires Cable MQDC20-xxx
Area Light LED White 5000 K to 8300 K 24 VDC 575 lm 102 mm 91 mm 28.2 mm IP68 5-Pin M12 QD Bracket Aluminum
Banner Engineering 作业照明 Vision Light - 70 mm Area with Potentiometer; IP68 Stainless Steel-5 High Intensity White LEDs-24 V dc; Clear Diffusing Plastic Window; Requires Cable MQDC20SS-xxx
Area Light LED White 5000 K to 8300 K 24 VDC 575 lm 102 mm 91 mm 28.2 mm IP68 5-Pin M12 QD Bracket Stainless Steel
Banner Engineering 作业照明 Vision Light - 70 mm Area with Potentiometer; IP68 Stainless Steel-5 High Intensity White LEDs-2; Clear Plastic Window; Requires Cable MQDC20SS-xxx
Area Light LED White 5000 K to 8300 K 24 VDC 575 lm 102 mm 91 mm 28.2 mm IP68 5-Pin M12 QD Bracket Stainless Steel
Banner Engineering 作业照明 Vision Light - 70 mm Area; 5 High Intensity White LEDs - 24 V dc; Clear Diffusing Plastic Window; Connects directly to P4 sensor
Area Light LED White 5000 K to 8300 K 24 VDC 555 lm 76.2 mm 76.2 mm 29.2 mm IP50 3-Pin M8 QD Bracket Aluminum
Banner Engineering 作业照明 PresencePLUS 80 x 80 mm Area Light; Visible White LED 24 V dc; 4-pin M12 male Connector Pin 2 OPEN
Area Light LED White 24 VDC 110.4 mm 92.6 mm 25.4 mm 4-Pin M12 QD Bracket Carbon Steel
Banner Engineering 作业照明 PresencePLUS 80 X 80 mm Area Light; Visible White LED 24 V dc; 2 m (6.5 ft) cable with flying leads
Area Light LED White 24 VDC 110.4 mm 92.6 mm 25.4 mm Wire Lead Cable/Free Hanging Carbon Steel
Banner Engineering 作业照明 PresencePLUS 100 x 100 mm On-Axis Light; Visible White LED 24 V dc; 0.6 m (2 ft) cable with 3-pin male Connector; Connects to P4
On-Axis Light LED White 5500 K 24 VDC 178 mm 109.9 mm 109.3 mm 3-Pin M8 QD Bracket Aluminum
Banner Engineering 作业照明 PresencePLUS 100 x 100 mm On-Axis Light; Visible White LED 24 V dc - w/dust cover; 0.6 m (2 ft) cable with 3-pin male Connector; Connects to P4
On-Axis Light LED White 5500 K 24 VDC 178 mm 109.9 mm 109.3 mm 3-Pin M8 QD Bracket Aluminum
Banner Engineering 作业照明 S15L Series: 2-Color In-Line Sensor Status Indicator; Voltage: 10-30 V dc; Housing: Polyurethane; IP67; Input: NPN; Colors: Green Yellow; Male-Female 4-pin M12 Integral QD
In-Line Light LED Green, Yellow 10 VDC 30 VDC IP65, IP67, IP68 4-Pin M12 QD S15L
Banner Engineering 作业照明 WL50-3 Work Light, Touch, PWM Dimming; Voltage: 12-30 V dc; IP65/67/69K; Color: Daylight White: 5K; M30 Threaded Base, Screw Terminal Wiring
Work Light LED White 5000 K 12 VDC 30 VDC 300 lm IP65, IP67, IP69K Wire Lead Thread Polycarbonate WL50-3
Banner Engineering 作业照明 WL50-3 Work Light, Touch, PWM Dimming; Voltage: 12-30 V dc; IP65/67/69K; Color: Daylight White: 5K; Surface Mount Base, 9 m (30 ft) Integral Cable
Work Light LED White 5000 K 12 VDC 30 VDC 300 lm IP65, IP67, IP69K Wire Lead Thread Polycarbonate WL50-3
Banner Engineering 作业照明 Work Light-50 mm Spot Light; Voltage: 12-30 V dc; Environmental Rating: IP67/IP69K; Color: Green; 11 Deg Lens; 2 m (6.5 ft) Integral Cable
Spot Light LED Green 520 nm to 535 nm 12 VDC 30 VDC IP67, IP69K 5-Pin M12 QD Thread Aluminum WL50S
Banner Engineering 作业照明 Work Light-50 mm Spot Light; Voltage: 12-30 V dc; Environmental Rating: IP67/IP69K; Color: Green; 5 Deg Lens; 2 m (6.5 ft) Integral Cable
Spot Light LED Green 520 nm to 535 nm 12 VDC 30 VDC IP67, IP69K 5-Pin M12 QD Thread Aluminum WL50S
Banner Engineering 作业照明 Work Light 50 mm Spot Light; PWM Dimming; Voltage: 12-30 V dc; Environmental Rating: IP67/IP69K; Color: Green; 5 Deg Lens; 5-pin M12 Integral QD
Spot Light LED Green 12 VDC 30 VDC 71.1 mm 56 mm 56 mm IP67, IP69K 5-Pin M12 QD Thread Aluminum WL50S