0 C 作业照明

结果: 163
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS 类型 灯类型 照明颜色 波长/色温 电源电压-最大 光通量 长度 宽度 高度 IP 等级 连接方法 安装风格 外壳材料 系列
Banner Engineering 作业照明 PresencePLUS 100 X 100 mm On-Axis; Visible Red LED 24 V dc - w/dust cover; 2 m (6.5 ft) cable with flying leads
On-Axis Light LED Red 630 nm 24 VDC 178 mm 109.9 mm 109.3 mm 3-Pin M8 QD Bracket Aluminum
Banner Engineering 作业照明 Vision Light: 70 mm Area - IP68; 5 High Intensity 395 nm UV LEDs - 24 V dc; Clear Diffusing Plastic Window; Requires Cable MQDC20-xxx
Area Light LED Ultraviolet 395 nm 24 VDC 91 mm 89 mm 28.2 mm IP68 5-Pin M12 QD Bracket Aluminum
Banner Engineering 作业照明 Vision Light: 70 mm Area - IP68; 5 High Intensity 395 nm UV LEDs - 24 V dc; Clear Glass Window; Requires Cable MQDC20-xxx
Area Light LED Ultraviolet 395 nm 24 VDC 102 mm 91 mm 28.2 mm IP68 5-Pin M12 QD Bracket Aluminum
Banner Engineering 作业照明 Vision Light: 70 mm Area with Potentiometer; 5 High Intensity 395 nm UV LEDs - 24 V dc; Clear Diffusing Plastic Window; Connects directly to P4 sensor
Area Light LED Ultraviolet 395 nm 24 VDC 76.2 mm 76.2 mm 29.2 mm IP50 3-Pin M8 QD Bracket Aluminum
Banner Engineering 作业照明 Vision Light - 70 mm Area - IP68; 5 High Intensity White LEDs - 24 V dc; Clear Diffusing Plastic Window; Requires Cable MQDC20-xxx
Area Light LED White 5000 K to 8300 K 24 VDC 575 lm 102 mm 91 mm 28.2 mm IP68 5-Pin M12 QD Bracket Aluminum
Banner Engineering 作业照明 Vision Light - 70 mm Area - IP68; 5 High Intensity White LEDs - 24 V dc; Clear Plastic Window; Requires Cable MQDC20-xxx
Area Light LED White 5000 K to 8300 K 24 VDC 575 lm 102 mm 91 mm 28.2 mm IP68 5-Pin M12 QD Bracket Aluminum
Banner Engineering 作业照明 Vision Light - 70 mm Area with Potentiometer; IP68 Stainless Steel-5 High Intensity White LEDs-24 V dc; Clear Diffusing Plastic Window; Requires Cable MQDC20SS-xxx
Area Light LED White 5000 K to 8300 K 24 VDC 575 lm 102 mm 91 mm 28.2 mm IP68 5-Pin M12 QD Bracket Stainless Steel
Banner Engineering 作业照明 Vision Light - 70 mm Area with Potentiometer; IP68 Stainless Steel-5 High Intensity White LEDs-2; Clear Plastic Window; Requires Cable MQDC20SS-xxx
Area Light LED White 5000 K to 8300 K 24 VDC 575 lm 102 mm 91 mm 28.2 mm IP68 5-Pin M12 QD Bracket Stainless Steel
Banner Engineering 作业照明 Vision Light - 70 mm Area; 5 High Intensity White LEDs - 24 V dc; Clear Diffusing Plastic Window; Connects directly to P4 sensor
Area Light LED White 5000 K to 8300 K 24 VDC 555 lm 76.2 mm 76.2 mm 29.2 mm IP50 3-Pin M8 QD Bracket Aluminum
Banner Engineering 作业照明 PresencePLUS 80 x 80 mm Area Light; Visible White LED 24 V dc; 4-pin M12 male Connector Pin 2 OPEN
Area Light LED White 24 VDC 110.4 mm 92.6 mm 25.4 mm 4-Pin M12 QD Bracket Carbon Steel
Banner Engineering 作业照明 PresencePLUS 80 X 80 mm Area Light; Visible White LED 24 V dc; 2 m (6.5 ft) cable with flying leads
Area Light LED White 24 VDC 110.4 mm 92.6 mm 25.4 mm Wire Lead Cable/Free Hanging Carbon Steel
Banner Engineering 作业照明 PresencePLUS 100 x 100 mm On-Axis Light; Visible White LED 24 V dc; 0.6 m (2 ft) cable with 3-pin male Connector; Connects to P4
On-Axis Light LED White 5500 K 24 VDC 178 mm 109.9 mm 109.3 mm 3-Pin M8 QD Bracket Aluminum
Banner Engineering 作业照明 PresencePLUS 100 x 100 mm On-Axis Light; Visible White LED 24 V dc - w/dust cover; 0.6 m (2 ft) cable with 3-pin male Connector; Connects to P4
On-Axis Light LED White 5500 K 24 VDC 178 mm 109.9 mm 109.3 mm 3-Pin M8 QD Bracket Aluminum