LEDS 作业照明

结果: 1,079
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS 类型 灯类型 照明颜色 波长/色温 电源电压-最小 电源电压-最大 光通量 长度 宽度 高度 IP 等级 功率额定值 连接方法 安装风格 外壳材料 系列
Banner Engineering 作业照明 WLA-2 Area Light: 275 x 180 mm; 12-30 V dc; IP67/69K; Daylight White: 5000K; Clear; 4-pin M12 Integral QD
Area Light LED White 5000 K 12 VDC 30 VDC 272.7 mm 180.1 mm 25.8 mm IP67, IP69K 4-Pin M12 QD Bracket Polybutylene Terephthalate (PBT) WLA-2
Banner Engineering 作业照明 WLA-2 Area Light: 105 x 180 mm; 12-30 V dc; IP67/69K; Warm White: 3000K; Diffuse; 4-pin M12 Integral QD
Area Light LED White 3000 K 12 VDC 30 VDC 105.1 mm 180.1 mm 25.8 mm IP67, IP69K 4-Pin M12 QD Bracket Polybutylene Terephthalate (PBT) WLA-2
Banner Engineering 作业照明 WLC90 Work Light; Dimensions: 90x90 mm; Voltage: 12-30 V dc; Environmental Rating: IP68g, IP69K; Color: IR 850 nm; 30 Deg Lens; Window: Glass; 4-pin M12 Integral QD; Rear exit
Work Light LED White 6000 K to 7100 K 12 VDC 30 VDC 700 lm 91 mm 89 mm 28.2 mm IP67, IP68G, IP69K 10.2 W 4-Pin M12 QD Bracket Aluminum WLC90
Banner Engineering 作业照明 WLC90 Work Light; Dimensions: 90x90 mm; PWM Dimming; Voltage: 12-30 V dc; Environmental Rating: IP68g, IP69K; Color: White; 30 Deg Lens; Window: Glass; M12 Cable; Side exit
Work Light LED Cool White 6500 K 12 VDC 30 VDC 700 lm 91 mm 89 mm 28.2 mm IP67, IP68g, IP69K 10.2 W 4-Pin M12 QD Bracket Aluminum WLC90
Banner Engineering 作业照明 WLC90 Work Light; Dimensions: 90x90 mm; Voltage: 12-30 V dc; Environmental Rating: IP68g, IP69K; Color: White; 8 Deg Lens; Window: Glass; 4-pin M12 Integral QD; Rear exit
Work Light LED White 6000 K to 7100 K 12 VDC 30 VDC 700 lm 91 mm 89 mm 28.2 mm IP67, IP68G, IP69K 10.2 W 4-Pin M12 QD Bracket Aluminum WLC90
Banner Engineering 作业照明 WLC90 Work Light; Dimensions: 90x90 mm; Voltage: 12-30 V dc; Environmental Rating: IP68g, IP69K; Color: White; 30 Deg Lens; Window: Polycarbonate; 2 m (6.5 ft) Integral Cable; Side exit
Work Light LED White 6000 K to 7100 K 12 VDC 30 VDC 700 lm 91 mm 89 mm 28.2 mm IP67, IP68G, IP69K 10.2 W 4-Pin M12 QD Bracket Aluminum WLC90
Banner Engineering 作业照明 WLC90 Work Light; Dimensions: 90x90 mm; PWM Dimming; Voltage: 12-30 V dc; Environmental Rating: IP68g, IP69K; Color: White; 30 Deg Lens; Window: Polycarbonate; 4-pin M12 Integral QD; Side exit
Work Light LED Cool White 6500 K 12 VDC 30 VDC 700 lm 91 mm 89 mm 28.2 mm IP67, IP68g, IP69K 10.2 W 4-Pin M12 QD Bracket Aluminum WLC90
Advanced Illumination 作业照明 High Intensity Pattern Projecting Spot Light, White, I3S, One Line Reticle

Spot Light LED White 24 VDC 98 mm 81 mm IP50 M4 Mounting Screws SL256
Advanced Illumination 作业照明 High Intensity Pattern Projecting Spot Light, White, I3S, Grid Reticle

Spot Light LED White 24 VDC 98 mm 81 mm IP50 M4 Mounting Screws SL256
Banner Engineering 作业照明 WLC90 Work Light; Dimensions: 90x90 mm; PWM Dimming; Voltage: 12-30 V dc; Environmental Rating: IP68g, IP69K; Color: White; 30 Deg Lens; Window: Glass; 4-pin M12 Integral QD; Side exit
Work Light LED Cool White 6500 K 12 VDC 30 VDC 700 lm 91 mm 89 mm 28.2 mm IP67, IP68g, IP69K 10.2 W 4-Pin M12 QD Bracket Aluminum WLC90
Banner Engineering 作业照明 WLC90 Work Light; Dimensions: 90x90 mm; Voltage: 12-30 V dc; Environmental Rating: IP68g, IP69K; Color: White; 30 Deg Lens; Window: Glass; 4-pin M12 Integral QD; Rear exit
Work Light LED White 6000 K to 7100 K 12 VDC 30 VDC 700 lm 91 mm 89 mm 28.2 mm IP67, IP68G, IP69K 10.2 W 4-Pin M12 QD Bracket Aluminum WLC90
Banner Engineering 作业照明 WLA-2 Area Light: 360 x 180 mm; Dimmable, 12-30 V dc; IP67/69K; Daylight White: 5000K; Diffuse; 4-pin M12 Integral QD
Area Light LED White 5000 K 12 VDC 30 VDC 356.6 mm 180.1 mm 25.8 mm IP67, IP69K 4-Pin M12 QD Bracket Polybutylene Terephthalate (PBT)
Banner Engineering 作业照明 WLA-2 Area Light: 105 x 180 mm; 12-30 V dc; IP67/69K; Daylight White: 5000K; Diffuse; 4-pin M12 Integral QD
Area Light LED White 5000 K 12 VDC 30 VDC 105.1 mm 180.1 mm 25.8 mm IP67, IP69K 4-Pin M12 QD Bracket Polybutylene Terephthalate (PBT) WLA-2
Banner Engineering 作业照明 WLA-2 Area Light: 360 x 180 mm; 12-30 V dc; IP67/69K; Daylight White: 5000K; Clear; 30 Deg Lens; 4-pin M12 Integral QD
Area Light LED White 5000 K 12 VDC 30 VDC 356.6 mm 180.1 mm 25.8 mm IP67, IP69K 4-Pin M12 QD Bracket Polybutylene Terephthalate (PBT) WLA-2
Banner Engineering 作业照明 Vision Light - 50 x 50 mm On-Axis; Visible Green LED 24 V dc; 0.6 m (2 ft) cable with 3-pin male Connector; Connects to P4
On-Axis Light LED Green 530 nm 24 VDC 114.5 mm 59.8 mm 59.3 mm 3-Pin M8 QD Bracket Aluminum
Banner Engineering 作业照明 Vision Light - 70 mm Area with Potentiometer; 5 High Intensity IR LEDs - 24 V dc; Clear Diffusing Plastic Window; Requires Cable MQDC20-xxx
Area Light LED Infrared 850 nm 24 VDC 76.2 mm 76.2 mm 29.2 mm IP50 5-Pin M12 QD Bracket Aluminum
Banner Engineering 作业照明 PresencePLUS 100 x 100 mm On-Axis Light; Visible White LED 24 V dc - w/dust cover; 0.6 m (2 ft) cable with 3-pin male Connector; Connects to P4
On-Axis Light LED White 5500 K 24 VDC 178 mm 109.9 mm 109.3 mm 3-Pin M8 QD Bracket Aluminum
Banner Engineering 作业照明 PresencePLUS 100 x 100 mm On-Axis; Visible Red LED 24 V dc - w/dust cover; 0.6 m (2 ft) cable with 3-pin male Connector; Connects to P4
On-Axis Light LED Red 630 nm 24 VDC 178 mm 109.9 mm 109.3 mm 3-Pin M8 QD Bracket Aluminum
Banner Engineering 作业照明 Work Light 50 mm Spot Light; PWM Dimming; Voltage: 12-30 V dc; Environmental Rating: IP67/IP69K; Color: Green; 5 Deg Lens; 5-pin M12 Integral QD
Spot Light LED Green 12 VDC 30 VDC 71.1 mm 56 mm 56 mm IP67, IP69K 5-Pin M12 QD Thread Aluminum WL50S
Banner Engineering 作业照明 Work Light-50 mm Spot Light; Voltage: 12-30 V dc; Environmental Rating: IP67/IP69K; Color: Red; 5 Deg Lens; 2 m (6.5 ft) Integral Cable
Spot Light LED Red 620 nm to 630 nm 12 VDC 30 VDC IP67, IP69K 5-Pin M12 QD Thread Aluminum WL50S
Advanced Illumination 作业照明 Large High Intensity Spot Light, 3" O.D., Green, I3S

Spot Light LED Green 530 nm 24 VDC 77.1 mm 81 mm Wire Lead Cable/Free Hanging SL246
Advanced Illumination 作业照明 High Intensity Pattern Projecting Spot Light, R.Blue, I3S, Multi-Line Reticle

Spot Light LED Blue 455 nm 24 VDC 98 mm 81 mm IP50 M4 Mounting Screws SL256
Advanced Illumination 作业照明 High Intensity Pattern Projecting Spot Light, Red, I3S, Grid Reticle

Spot Light LED Red 625 nm 24 VDC 98 mm 81 mm IP50 M4 Mounting Screws SL256
Advanced Illumination 作业照明 High Intensity Pattern Projecting Spot Light, Red, I3S, One Line Reticle

Spot Light LED Red 625 nm 24 VDC 98 mm 81 mm IP50 M4 Mounting Screws SL256
Banner Engineering 作业照明 Work Light-50 mm Spot Light; Voltage: 12-30 V dc; Environmental Rating: IP67/IP69K; Color: Warm White; 20 Deg Lens; 2 m (6.5 ft) Integral Cable
Spot Light LED Warm White 12 VDC 30 VDC IP67, IP69K 5-Pin M12 QD Thread Aluminum WL50S