915022005

Auer Signal
900-915022005
915022005

制造商:

说明:
塔灯模块 CT5DF LED multifunctional module 24 V DC red, black

Mouser 目前在您所在地区不销售该产品。

供货情况

库存:

产品属性 属性值 选择属性
Auer Signal
产品种类: 塔灯模块
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Light Module
Red
24 VDC
50 mm
Flashing, Steady, Strobe
Black
Polycarbonate (PC)
IP65
CT5
商标: Auer Signal
灯类型: LED
最大工作温度: + 60 C
最小工作温度: - 30 C
封装: Box
产品类型: Tower Light Modules
工厂包装数量: 1
子类别: Industrial Lighting & Indicators
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8531800090
USHTS:
8531809051
JPHTS:
853180000
KRHTS:
8531809000
TARIC:
8531807000
BRHTS:
85318000
ECCN:
EAR99
原产地分类
原产国:
奥地利
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

CT5 LED Modules & Accessories

Auer Signal CT5 LED Modules and Accessories include steady light modules, multifunctional modules, piezo buzzer modules, and accessories. These LED steady light modules and the piezo buzzer modules are designed for CT5 modular signal towers. The CT5 LED steady light modules are available in six colors and offer bright and maintenance-free LED steady light with a powerful signaling effect. These steady light modules are IO-link compatible and feature 24VDC operating voltage and IP65 and UL type 4/4X degrees of protection. The CT5 LED multifunctional modules offer four light functions, including LED steady, flashing, strobe, and double strobe beacons. These multifunction modules are IO-link compatible, are available in six colors and offer IP65 and UL type 4/4X degrees of protection.