902-0133-000

ROBOTIS
184-902-0133-000
902-0133-000

制造商:

说明:
交流、直流和伺服电机 XM540-W270-R

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 31

库存:
31 可立即发货
生产周期:
3 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥4,171.2029 ¥4,171.20

产品属性 属性值 选择属性
ROBOTIS
产品种类: 交流、直流和伺服电机
RoHS:  
12 V
58.5 mm
商标: ROBOTIS
产品类型: AC, DC & Servo Motors
分辨率: 4096 steps / rev
系列: Dynamixel-XM
工厂包装数量: 1
子类别: Motors & Motor Drives
类型: Networked Actuator
零件号别名: XM540-W270-R
单位重量: 164.892 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

USHTS:
8501314000
JPHTS:
850131000
BRHTS:
85013110
ECCN:
EAR99

Dynamixel-X Multi-Joint Robot Actuator Modules

ROBOTIS Dynamixel-X Multi-Joint Robot Actuator Modules are all-in-one, modular, networkable, high-performance smart servos. The series includes a DC motor, encoder, microcontroller, sensors, gear reduction, and network connection in every model. The modules are available in a range of sizes and gear ratios for users with specific torque and speed requirements. Dynamixel-X requires no additional motor driver hardware and is compatible with any control source capable of asynchronous serial communication. A hollow back case offers cable management options, and an aluminum outer case allows for improved passive cooling. ROBOTIS Dynamixel-X Multi-Joint Robot Actuator Modules boast up to six unique operating modes for specific input-based control, and the internal microcontroller offers real-time feedback via network connection/serial communication.