012002000200

Industrial Shields
244-012002000200
012002000200

制造商:

说明:
以太网模块 Raspberry PLC Ethernet 21 I/Os Analog/Digital PLUS (Raspberry Pi 4B 2GB RAM + 8GB pSLC SIM W/Linux)

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

供货情况

库存:

产品属性 属性值 选择属性
Industrial Shields
产品种类: 以太网模块
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
商标: Industrial Shields
产品类型: Ethernet Modules
工厂包装数量: 1
子类别: Ethernet & Communication Modules
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

USHTS:
8537109160
TARIC:
8534001900
ECCN:
EAR99

Raspberry PLC Ethernet CPUs

Industrial Shields Raspberry PLC Ethernet CPUs are ideal for working with applications in real-time and feature dual Ethernet ports, dual RS-485, Wi-Fi®, BLUETOOTH®, CAN bus options, and more. Due to these numerous ports and options, connecting to a large number of devices and using multiple protocols and communication ports is achievable. Industrial Shields Raspberry PLC Ethernet CPUs offer a 12VDC to 24VDC input voltage range, 1.5A current rating, and 30W rated power.