Bulk 网关

结果: 442
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品 处理器类型 频率 数据速率 端口数量 接口类型 电源电压-最小 电源电压-最大 最小工作温度 最大工作温度 封装
HMS Networks 网关 EtherNet/IP Adapter/Slave to CC-Link Slave

X-Gateways 10 Mb/s, 100 Mb/s 2 x RJ45 Ethernet, USB 24 V 24 V - 25 C + 65 C Bulk
HMS Networks 网关 PROFIBUS DP-V0 Slave to PROFIBUS DP-V0 Slave

X-Gateways 12 Mb/s Ethernet, USB 24 V 24 V - 25 C + 65 C Bulk
HMS Networks 网关 DeviceNet Adapter/Slave to CC-Link Slave

X-Gateways 156 kb/s to 10 Mb/s Ethernet, USB 24 V 24 V - 25 C + 65 C Bulk
HMS Networks 网关 CANopen Slave to Modbus RTU Slave

X-Gateways 10 kb/s to 1 Mb/s Ethernet, USB 24 V 24 V - 25 C + 65 C Bulk
HMS Networks 网关 Modbus RTU Slave to Modbus RTU Slave

X-Gateways 12 kb/s to 57.6 kb/s Ethernet, USB 24 V 24 V - 25 C + 65 C Bulk
HMS Networks 网关 CC-Link IE Field Network Slave to EtherCAT Slave

X-Gateways 1 Gb/s 2 x RJ45 Ethernet, USB 24 V 24 V - 25 C + 65 C Bulk
HMS Networks 网关 Anybus PROFIBUS to .NET bridge

X-Gateways 12 Mb/s 2 x RJ45 Ethernet 24 V 24 V - 25 C + 70 C Bulk
HMS Networks 网关 Anybu, Serial Master - PROFIBUS DP Device ATEX Haz.loc

Modbus Gateways Ethernet, RS-232 Bulk
HMS Networks 网关 Anybus Serial Master - Common Ethernet ATEX Haz.loc

Modbus Gateways Ethernet, RS-232 Bulk
HMS Networks 网关 Anybus EtherCAT Main Device - PROFIBUS DP Device

Bulk
HMS Networks 网关 Anybus EtherCAT Main Device - Common Ethernet

Bulk
HMS Networks 网关 Anybus Modbus TCP Client Common Ethernet

Modbus Gateways 10 Mb/s, 100 Mb/s 5 Port Ethernet, RS-232, RS-485 12 VDC 30 VDC - 25 C + 70 C Bulk
HMS Networks 网关 Anybus Wireless Bolt II RJ45 and PoE (Color: White Only)

Bulk
HMS Networks 网关 Ewon Flexy 202 Base Unit, 4x Ext Card Slots, 1-port RJ45 LAN, 1-port Serial

Routers 1 Port 12 V 24 V - 25 C + 60 C Bulk
HMS Networks 网关 Intesis DALI-2 to Modbus TCP or BACnet/IP Server Application with 2 DALI Channels

Bulk
HMS Networks 网关 PNET IO Device-BACnet-1200 points

BACnet Gateways 10 Mb/s, 100 Mb/s 1 x Console, 1 x BACnet IP, 1 x BACnet MS/TP, 1 x PROFINET, 1 x Reserved, 1 x USB Ethernet, Serial 24 V 24 V 0 C + 60 C Bulk
HMS Networks 网关 Daikin VRV and Sky systems to KNX Interface - 1 unit

AC Gateways - 25 C + 60 C Bulk
HMS Networks 网关 Midea Commercial & VRF systems to KNX Interface - 1 unit

AC Gateways 29 V 29 V 0 C + 60 C Bulk
HMS Networks 网关 Mitsubishi Electric to KNX Interface with Binary Inputs - 1 unit

AC Gateways 29 V 29 V - 25 C + 60 C Bulk
HMS Networks 网关 Samsung NASA units to Modbus RTU Interface - 1 unit

AC Gateways 9.6 kb/s 1 x Modbus RTU Serial 0 C + 60 C Bulk
Ezurio 网关 Sentrius 868MHz Gateway including LoRaWAN, Wi-Fi, Bluetooth & Ethernet - UK Accessory Kit

LoRaWAN Gateways 868 MHz, 2.4 GHz, 5 GHz Ethernet 12 V 12 V - 30 C + 70 C Bulk
Ezurio 网关 Sentrius RG1xx LoRaWAN AS923MHz Gateway Singapore

LoRaWAN Gateways Bulk
EDATEC 网关 Indoor ligth IoT Gateway based on Raspberry Pi 4, with 2GB DDR, 32GB SD card and EU 868 LoRa frequency

Gateways ARM Cortex A72 1 Port Ethernet 7.5 V 18 V - 25 C + 50 C Bulk
EDATEC 网关 Indoor ligth IoT Gateway based on Raspberry Pi 4, with 2GB DDR, 32GB SD card and US 915 LoRa frequency

Gateways ARM Cortex A72 1 Port Ethernet 7.5 V 18 V - 25 C + 50 C Bulk
Lantronix 网关 TRACKER FOX3-4G-M1-WW-4G CATM1/NB1 BANDS JAPAN VERSION-GNSS-ACCELEROMETER, INT/EXT ANT-MINI SIM-2 X RS232-3 I/O-I2C-RTC-1 WIRE-MINI USB-AVL SOFTWARE BAT-01 1000 MAH LI-ION BATTERY
Telematic Gateways RTC 3 Port CAN, I2C, RS-232, USB 10.8 VDC 60 VDC - 40 C + 85 C Bulk