Bulk 网关

结果: 442
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品 处理器类型 频率 数据速率 端口数量 接口类型 电源电压-最小 电源电压-最大 最小工作温度 最大工作温度 封装
Lantronix 网关 US ONLY

IoT Wireless Gateways Bulk
Lantronix 网关 Euro - Wireless IoT Gateway w/Antenna

IoT Device Gateways 300 kb/s to 921 kb/s 1 Ethernet, 2 Serial, 1 USB Ethernet, Serial, USB 9 V 30 V Bulk
Lantronix BR351
Lantronix 网关 DIN Rail Clip E200

Bulk
Lantronix 网关 S232 RJ45 USB 10/100 Ethernet Japan

IoT Wireless Gateways 2.4 GHz, 5 GHz 921 kb/s 1 Ethernet, 2 Serial, 1 USB Ethernet, RS-232, USB 9 V 30 V - 40 C + 70 C Bulk
Lantronix G526RP4AS
Lantronix 网关 TRANSPORT PACK LTE CAT 4 ROUTER FOR CANADA, USA; LTE B71,12(17),13,14,26(5),66(10,4),25(2); 10.8 - 60 V DC; L. GASP; DI; DI-O X2; VI-O X2; RS-232; RS-485; USB; WI-FI 5; BT 5; ETHERNET X2; GNSS; DUAL SIM; MICROSD SW EPACK INDUSTRIAL SUIT
Cellular Gateways 600 MHz Serial 10.8 VDC 60 VDC - 30 C + 70 C Bulk
Ezurio 网关 Sentrius IG60-BL654-LTE Bluetooth 5 & LTE Wireless IoT Gateway - Laird Linux Software Build

SAMA5D36 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz 10 Mb/s, 100 Mb/s, 1 Gb/s 1 MicroSD, 1 USB Ethernet, USB 9 V 30 V - 30 C + 60 C Bulk
Ezurio 网关 Sentrius MG100 Micro Gateway, LTE-M & NB1 Modem, BLE, MVNO SIM

nRF52840 106 kb/s SD Card, USB 4.35 V 5.5 V - 40 C + 80 C Bulk
HMS Networks 网关 PROFIBUS DP-V0 Slave to DeviceNet Adapter/Slave

X-Gateways 12 Mb/s Ethernet, USB 24 V 24 V - 25 C + 65 C Bulk
HMS Networks 网关 Mitsubishi Heavy Ind. FD and VRF to KNX Interface with Binary Inputs - 1 unit

AC Gateways 29 V 29 V - 25 C + 60 C Bulk
Ezurio 网关 Sentrius RG1xx LoRaWAN AS923MHz Gateway Taiwan

LoRaWAN Gateways 923 MHz 65 Mb/s 1 Port RJ45 12 V 12 V - 30 C + 70 C Bulk
Lantronix EMGFR02
Lantronix 网关 EMG 8500 FRU, LTE, APAC

Bulk
Ezurio 网关 Sentrius MG100 Micro Gateway, LTE-M & NB1 Modem, BLE, Battery Backup, MVNO SIM

nRF52840 106 kb/s SD Card, USB 4.35 V 5.5 V - 40 C + 80 C Bulk

NexAIoT 网关 Vision Intelligence Gateway, All of ASCII Code, Up to 2000 ROIs, Up to 30 extraction pages, Up to 100 chars of data per ROI, Up to 10 FPS

Intel Core i3-6100TE 24 V 24 V - 5 C + 55 C Bulk

NexCOBOT 网关 Smart Robot Gateway with Intel 6th Gen Core i5-6500 processor, 8GB DDR4, 128GB SSD Robot connectivity: YASKAWA, FANUC, KUKA, ABB, UR, EPSON (max 10 robot connections) R2M communication: Modbus TCP, TCP/IP R2C communication: MQTT Supports Intel OpenVI

Atom E3826 USB 24 VDC 24 VDC - 5 C + 55 C Bulk
HMS Networks 网关 Cosy+ WiFi w/antenna

Industrial Gateways 4 Port Ethernet, USB 12 V 24 V - 25 C + 60 C Bulk
Lantronix 网关 5G INDUSTRIAL IOT GATEWAY 1 WAN PORT 2.5GE, 5 LAN PORT GE, WIFI - North America

Bulk
Lantronix 网关 LTE CAT 7/13 ROUTR, JPAN, LTE3G

ARM926EJ-S 2 Port Serial 10.8 VDC 60 VDC - 30 C + 70 C Bulk
Ezurio 网关 Sentrius RG191 Gateway including LoRaWAN, LTE, Wi-Fi & Ethernet - IP67 variant

Gateways 915 MHz Ethernet - 30 C + 70 C Bulk


HMS Networks 网关 Anybus Communicator - EtherNet/IP adapter - PROFIBUS DP device

Bulk
HMS Networks 网关 Intesis protocol translator with Serial and IP support - 100 points

Bulk
Lantronix 网关 RS232 SERIAL 8-PORT LTE APAC Cellular

Edge Management Gateways 10 Mb/s, 100 Mb/s, 1 Gb/s 8 x RS-232 Ethernet 9 VDC 30 VDC 0 C + 50 C Bulk
Lantronix 网关 Industry Pack LTE CAT 4 Router For Japan, South Korea

Gateways ARM926EJ-S 2 Port Serial, USB 10.8 VDC 60 VDC - 30 C + 70 C Bulk
Lantronix 网关 Industry Pack LTE CAT 4 Router For China, Thailand, Indonesia, India

Gateways ARM926EJ-S 2 Port Serial, USB 10.8 VDC 60 VDC - 30 C + 70 C Bulk
HMS Networks 网关 CAN-EtherCAT Slave Gateway

CAN Gateways 100 Mb/s 2 x RJ45 CAN 24 V 24 V - 25 C + 55 C Bulk
HMS Networks 网关 CAN-ModbusTCP Slave (2 Port)

CAN Gateways 10 Mb/s, 100 Mb/s 2 x RJ45 CAN 24 V 24 V - 25 C + 55 C Bulk