WORKPRO 网关

结果: 1,139
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品 处理器类型 频率 数据速率 端口数量 接口类型 电源电压-最小 电源电压-最大 最小工作温度 最大工作温度 封装
HMS Networks 网关 EtherNet/IP Master to PROFINET I/O Slave

X-Gateways 10 Mb/s, 100 Mb/s 2 x RJ45 Ethernet, USB 24 V 24 V - 25 C + 65 C Bulk
ProSoft Technology 网关 Universal QuickServer Gateway, 250

3 Port Ethernet, Serial 9 VAC/9 VDC 30 VAC/30 VDC - 20 C + 70 C
Red Lion 网关 DA10D Data Acquisition Protocol Converter, (1) RS232, (1) RS232 or RS485

Data Aquisition Gate Ways
HMS Networks 网关 EtherNet/IP Master to PROFIBUS DP/DPV1 Slave

X-Gateways 10 Mb/s, 100 Mb/s 1 x D-sub, 1 x RJ45 Ethernet, USB 24 V 24 V - 25 C + 65 C Bulk
HMS Networks 网关 Modbus TCP Master to PROFIBUS DP-V0 Slave

Modbus Gateways 12 Mb/s 2 x RJ45 Ethernet 24 V 24 V - 25 C + 70 C Bulk
Digi 网关 Digi IX15 - LTE Cat 4, 3G/2G, Single Ethernet, RS-232/485, XBee 3 2.4GHz PRO, no accessories
Gateway and Cellular Routers 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.4 GHz 10 Mb/s, 100 Mb/s 2 Port Ethernet, RS-232/485 9 V 30 V - 40 C + 74 C
HMS Networks 网关 Ewon Flexy Card MPI x1 (Only for use with Flexy 205)

Bulk


HMS Networks 网关 Ewon Flexy Card WiFi w/ antenna 802.11bgn for client WAN

Bulk

NexCOBOT 网关 Smart Robot Gateway with Intel 6th Gen Core i5-6500 processor, 8GB DDR4, 128GB SSD Robot connectivity: YASKAWA, FANUC, KUKA, ABB, UR, EPSON (max 10 robot connections) R2M communication: Modbus TCP, TCP/IP R2C communication: MQTT Supports Intel OpenVI

Atom E3826 USB 24 VDC 24 VDC - 5 C + 55 C Bulk
Monnit 网关 ALTA 900 MHz Wireless Sensor Adapter
USB Pro Gateways 900 MHz Serial - 40 C + 85 C
MSA Safety 网关 QuickServer, Preloaded with all serial & ethernet protocols as per Protocol data sheet

QuickServer Gateways 76.8 kb/s, 10 Mb/s, 100 Mb/s 4 Port Ethernet, RS-232/485 12 VAC, 9 VDC 24 VAC, 30 VDC - 20 C + 70 C
ProSoft Technology 网关 Modbus TCP to Modbus Serial Gateway

Gateways 2 Port Ethernet 10 VDC 36 VDC - 25 C + 70 C
Red Lion 网关 FlexEdge 1-Sled Protocol Gateway
FlexEdge 1-Sled Gateways 2.5 VDC 30 VDC - 40 C + 75 C
HMS Networks 网关 Ewon Flexy Card (USB Extension Card, USB x 3)

Bulk
Digi 网关 Digi XBee Hive Gateway - Digi XBee 3 2.4 GHz PRO

Gateway 2.4 GHz 2 Ethernet 9 VDC 30 VDC - 40 C + 70 C
Digi 网关 Digi XBee Hive Gateway - Digi XBee 3 2.4 GHz PRO, dual-band Wi-Fi

Gateway 2.4 GHz 2 Ethernet 9 VDC 30 VDC - 40 C + 70 C
Digi 网关 Digi XBee Hive Gateway - Digi XBee 3 2.4 GHz PRO, LTE Cat 1

Gateway 2.4 GHz 2 Ethernet 9 VDC 30 VDC - 40 C + 70 C
Teledyne FLIR T131370
Teledyne FLIR 网关 FLIR Bridge Pro power supply
Digi 网关 Digi XBee Hive Gateway - Digi XBee 3 2.4 GHz PRO, dual-band Wi-Fi, LTE Cat 1

Gateway 2.4 GHz 2 Ethernet 9 VDC 30 VDC - 40 C + 70 C
HMS Networks 网关 PROFIBUS DP-V0 Slave to PROFIBUS DP-V0 Slave

X-Gateways 12 Mb/s Ethernet, USB 24 V 24 V - 25 C + 65 C Bulk
HMS Networks 网关 CAN to PROFINET IRT 2-Port

CAN Gateways 10 Mb/s, 100 Mb/s 2 x RJ45 CAN 24 V 24 V - 25 C + 55 C Bulk
HMS Networks 网关 Anybus EtherCAT Main Device - PROFIBUS DP Device

Bulk
HMS Networks 网关 Anybu, Serial Master - PROFIBUS DP Device ATEX Haz.loc

Modbus Gateways Ethernet, RS-232 Bulk
MultiTech 网关 LTE Cat 4 mPower Programmable Gateway 8-channel, 915 MHz, GNSS+WiFi/BT w/MTAC-003U00 mCard and US Accessory Kit (AT&T/Verizon)
Gateways ARM9 600 MHz, 700 MHz, 850 MHz, 1.7 GHz, 1.9 GHz - 30 C + 70 C
MultiTech 网关 LTE Cat 4 mPower Programmable Gateway 8-channel, 915 MHz, GNSS w/MTAC-003U00 mCard and US Accessory Kit (AT&T/Verizon)
Gateways ARM9 600 MHz, 700 MHz, 850 MHz, 1.7 GHz, 1.9 GHz - 30 C + 70 C