DFR1093-868

DFRobot
426-DFR1093-868
DFR1093-868

制造商:

说明:
网关 The LoRaWAN Indoor Gateway (EU868) is an all-in-one network solution designed to create private, long-range IoT systems. It utilizes the EU868 frequency to bridge low-power LoRaWAN devices ideal for outdoor sensors to a local network.

寿命周期:
新产品:
此制造商的新产品。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

供货情况

库存:
0

您可以延期订购此产品。

在途量:
18
14
待发货
4
预期 2026/7/23
生产周期:
6
大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥713.4255 ¥713.43

产品属性 属性值 选择属性
DFRobot
产品种类: 网关
RoHS:  
Gateway
ARM Cortex-A35
2.4 GHz
100 Mb/s
USB
7 V
12 V
Bulk
商标: DFRobot
尺寸: 142 mm x 102 mm x 30 mm
存储类型: DDR4
工作电源电流: 2 A
工作电源电压: 7 V to 12 V
产品类型: Gateways
协议 - WiFi - 802.11: WiFi - 802.11 b/g/n
随机存取存储器: 512 MB
子类别: Ethernet & Communication Modules
商标名: DFRobot
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

LoRaWAN Indoor Gateways

DFRobot LoRaWAN Indoor Gateways are a comprehensive solution for home automation enthusiasts and IoT developers at EU 868MHz and US 915MHz frequencies. These gateways feature a Quad-core Cortex-A35 processor and the high-performance Semtech SX1302 8-channel chip. The LoRaWAN indoor gateways enable data collection from outdoor sensors (up to 4km range) with local processing. These gateways offer rich functions, a stable signal, a long communication range, and easy operation. Typical applications include smart agriculture, home automation, education, greenhouse temperature and humidity monitoring, ecological zone environmental monitoring, LoRaWAN weather station, and outdoor IoT teaching.