SX-SDMAX-2530C

Silex Technology
702-SX-SDMAX-2530C
SX-SDMAX-2530C

制造商:

说明:
网络模块 [Bulk SKU] SX-SDMAX-2530C is a board-to-board connector type board implementing the SX-SDMAX-2530S. It is a 2.4 GHz/5 GHz dual-band Wi-Fi 6 plus Bluetooth v5.3 BR/EDR/LE SDIO 3.0 module using the NXP IW611 chipset.It includes an MHF-I connector for

寿命周期:
新产品:
此制造商的新产品。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

供货情况

库存:

产品属性 属性值 选择属性
Silex Technology
产品种类: 网络模块
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
SX-SDMAX
Network Modules
UART
3.14 V
3.46 V
Tray
商标: Silex Technology
尺寸: 24 mm x 24 mm x 4.45 mm
工厂包装数量: 100
子类别: Ethernet & Communication Modules
单位重量: 3.300 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8517620000
ECCN:
5A992.C
原产地分类
原产国:
日本
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

SX-SDMAX Wi-Fi® 6 Plus Bluetooth® Modules

Silex Technology SX-SDMAX Wi-Fi® 6 Plus BLUETOOTH® Modules support SDIO as the host interface and are powered by NXP's highly integrated IW611 chipset. These dual-band modules deliver better network efficiency, higher throughput, lower latency, and improved range over previous-generation Wi-Fi standards. The SX-SDMAX modules balance power consumption and performance and support a wide temperature range. These SX-SDMAX modules are RoHS compliant and feature single stream, 1x1, and high-density modulation modes (1024 QAM). The SX-SDMAX modules operate within a -40℃ to +85℃ temperature range and a 1.8V to 3.3V power supply range. These wireless LAN modules are ideal for wireless compatibility with a wide range of products, from industrial equipment to small devices.