COUNTER 网络模块

结果: 5
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 接口类型 频率 电源电压-最小 电源电压-最大 最小工作温度 最大工作温度
Banner Engineering 网络模块 MultiHop 900 MHz IP65; Internal Battery; External Antenna; RS-485; Inputs: 4 Discrete 2 Analog 1 Thermistor 1 Counter; Outputs: 2 Discrete
2-Wire, RS-485 900 MHz 10 V 30 V - 20 C + 80 C
Banner Engineering 网络模块 DX80 Performance 900 MHz Node 1 Watt; FlexPower External Antenna; 1 Discrete Input and 1 Event Counter; DC Latch output (H-Bridge)
Banner Engineering 网络模块 MultiHop 2.4 GHz 65 mW IP65; Internal Battery (not included); External Antenna; RS-485; Inputs: 4 Discrete 2 Analog 1 Thermistor 1 Counter; Out: 2 Discrete; Korea Model
Banner Engineering 网络模块 DX80 Performance 900 MHz Node 1 W; Internal Battery (battery Sold Separately) External Antenna; Input: 1 Configurable Discrete, 1 Analog Voltage (configurable to current), 1 Thermistor, 1 Asynchronous Counter; 1 Switch Power Output
Banner Engineering DX80DR2M-H1-KR
Banner Engineering 网络模块 MultiHop 2.4 GHz 65 m W IP67; FlexPower External Antenna RS485; Inputs: 4 Discrete 2 Analog 1 Thermistor 1 Counter; Outputs: 2 Discrete; Korean Frequencies
2-Wire, RS-485 2.4 GHz 10 V 30 V - 20 C + 80 C