DC/DC转换器 - DIN导轨安装型

结果: 10
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 绝缘 输出端数量 输出功率 输入电压(标称值) 输入电压 - 最小值 输入电压 - 最大值 输出电压—通道1 输出电流—通道1 绝缘电压 长度 宽度 高度 工业 系列
CUI Inc. DC/DC转换器 - DIN导轨安装型 dc-dc isolated, 200 W, 10-36 Vdc input, 12 Vdc, 16.7 A, single regulated output, DIN-RAIL 1库存量
32预期 2026/4/24
最低: 1
倍数: 1
Isolated 1 Output 200 W 24 V 10 V 36 V 12 V 16.7 A 1.5 kV 108 mm 102 mm 38 mm Industrial VHK200W-DIN
CUI Inc. DC/DC转换器 - DIN导轨安装型 dc-dc isolated, 200 W, 10-36 Vdc input, 24 Vdc, 8.3 A, single regulated output, DIN-RAIL 16库存量
32在途量
最低: 1
倍数: 1
Isolated 1 Output 200 W 24 V 10 V 36 V 24 V 8.3 A 1.5 kV 108 mm 102 mm 38 mm Industrial VHK200W-DIN
CUI Inc. DC/DC转换器 - DIN导轨安装型 dc-dc isolated, 200 W, 10-36 Vdc input, 15 Vdc, 13.3 A, single regulated output, DIN-RAIL
Isolated 1 Output 200 W 24 V 10 V 36 V 15 V 13.3 A 1.5 kV 108 mm 102 mm 38 mm Industrial VHK200W-DIN
CUI Inc. DC/DC转换器 - DIN导轨安装型 dc-dc isolated, 200 W, 10-36 Vdc input, 28 Vdc, 7.1 A, single regulated output, DIN-RAIL
Isolated 1 Output 200 W 24 V 10 V 36 V 28 V 7.14 A 1.5 kV 108 mm 102 mm 38 mm Industrial VHK200W-DIN
CUI Inc. DC/DC转换器 - DIN导轨安装型 dc-dc isolated, 200 W, 10-36 Vdc input, 48 Vdc, 4.2 A, single regulated output, DIN-RAIL
Isolated 1 Output 200 W 24 V 10 V 36 V 48 V 4.2 A 1.5 kV 108 mm 102 mm 38 mm Industrial VHK200W-DIN
CUI Inc. DC/DC转换器 - DIN导轨安装型 dc-dc isolated, 200 W, 18-75 Vdc input, 12 Vdc, 16.7 A, single regulated output, DIN-RAIL
Isolated 1 Output 200 W 48 V 18 V 75 V 12 V 16.7 A 1.5 kV 108 mm 102 mm 38 mm Industrial VHK200W-DIN
CUI Inc. DC/DC转换器 - DIN导轨安装型 dc-dc isolated, 200 W, 18-75 Vdc input, 15 Vdc, 13.3 A, single regulated output, DIN-RAIL
Isolated 1 Output 200 W 48 V 18 V 75 V 15 V 13.3 A 1.5 kV 108 mm 102 mm 38 mm Industrial VHK200W-DIN
CUI Inc. DC/DC转换器 - DIN导轨安装型 dc-dc isolated, 200 W, 18-75 Vdc input, 24 Vdc, 8.3 A, single regulated output, DIN-RAIL
Isolated 1 Output 200 W 48 V 18 V 75 V 24 V 8.3 A 1.5 kV 108 mm 102 mm 38 mm Industrial VHK200W-DIN
CUI Inc. DC/DC转换器 - DIN导轨安装型 dc-dc isolated, 200 W, 18-75 Vdc input, 28 Vdc, 7.1 A, single regulated output, DIN-RAIL
Isolated 1 Output 200 W 48 V 18 V 75 V 28 V 7.14 A 1.5 kV 108 mm 102 mm 38 mm Industrial VHK200W-DIN
CUI Inc. DC/DC转换器 - DIN导轨安装型 dc-dc isolated, 200 W, 18-75 Vdc input, 48 Vdc, 4.2 A, single regulated output, DIN-RAIL
Isolated 1 Output 200 W 48 V 18 V 75 V 48 V 4.2 A 1.5 kV 108 mm 102 mm 38 mm Industrial VHK200W-DIN