2320283

Phoenix Contact
651-2320283
2320283

制造商:

说明:
UPS - 不间断电源 QUINT4-UPS/1AC/1AC/ 1KVA

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 22

库存:
22 可立即发货
生产周期:
8 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥15,459.5413 ¥15,459.54

产品属性 属性值 选择属性
Phoenix Contact
产品种类: UPS - 不间断电源
RoHS:  
1 kVA
120 VAC, 230 VAC
DIN Rail
90 VAC to 264 VAC
QUINT-UPS
商标: Phoenix Contact
输入电压 - 最大值: 264 VAC
输入电压 - 最小值: 90 VAC
产品类型: UPS - Uninterruptible Power Supplies
工厂包装数量: 1
子类别: Power Supplies
单位重量: 5 kg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
8504401400
USHTS:
8504409580
TARIC:
8504409590
ECCN:
EAR99

电源和UPS

Phoenix Contact提供的各种电源产品可满足基础型、标准型和关键型应用需求,让您可以选择合适的电源。不同的产品系列尽管功能不同,但运行可靠性均极高。每个产品系列均可并联连接,并且可以轻松用于室外控制柜。

Quint UPS-IQ

Phoenix Contact Quint UPS-IQ offers an intelligent solution for ensuring maximum system availability. During power failures, Uninterruptible Power Supplies (UPS) continue to supply loads with power by switching to battery operation without interruption. Phoenix Contact UPS-IQ features IQ technology for superior system availability.  IQ technology provides intelligent battery management that keeps you informed of the remaining runtime, current state of charge, service life, and performance of the power storage device. Intelligent charging adapts the charging current to provide the fastest possible battery charging. POWER BOOST provides static power reserve, while dynamic power reserve is supplied with Selective Fuse Breaking (SFB) technology. Other features of the Phoenix Contact Quint UPS-IQ include optimum use of buffer time, preventive battery monitoring, and advanced signaling and configuration. The dual-layer capacitor battery used with Quint UPS-IQ provides for a wider operational temperature range from -20ºC to +60ºC, allowing battery back-up solutions to be placed in harsher environments. In addition, this capacitor technology allows a back-up system to have a longer operational lifespan of up to 20 years before battery replacement. WTR Wide-Temperature Range VRLA Battery offers a temperature range of -40ºC to +60ºC with a life span of 10 years.

控制柜解决方案

Phoenix Contact 控制柜解决方案为每一个应用提供灵活、创新且经济实惠的产品。 从电源、DIN 导轨端子块、继电器、断路器到照明用品等等,Phoenix Contact 可为所有控制柜需求提供一站式解决方案。 控制柜解决方案设计旨在满足所需的标准和指令,让成品符合最高要求。
了解详情