INTERLOCK SWITCH 系列 拉索开关

结果: 5
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 类型 致动器长度 致动器材料 致动器样式 电流额定值 电压额定值 AC 电压额定值 DC 安装风格 端接类型 最小工作温度 最大工作温度 IP 等级 NEMA 额定值 外壳材料 寿命
Banner Engineering 拉索开关 Heavy Duty Metal Emergency Stop Rope Pull; Ring Attachment, 100 m Max Range with Device Mounted in Center of Span; Latch Actuation, 2 NC Safety Contacts; 2 NC Aux Contacts
Banner Engineering 拉索开关 Heavy-Duty Metal Emergency Stop Rope Pull; Turnbuckle Attachment, 75 m Max Range, Integral E-Stop Button; Latch Actuation, 2 NC Safety Contacts; 2 NO Aux Contacts
Heavy-Duty Rope Pull Emergency Stop Switch 75 m Zinc Alloy Die-Cast 1 Cable 6 A, 10 A 24 VAC, 110 VAC, 230 VAC 24 VDC Cable Screw - 30 C + 80 C IP67 4 Aluminum 100000 Cycle
Banner Engineering 拉索开关 Heavy-Duty Metal Emergency Stop Rope Pull; Turnbuckle Attachment, 38 m Max Range, Integral E-Stop Button; Latch Actuation, 2 NC Safety Contacts; 2 NO Aux Contacts, PNP Aux Output
Heavy-Duty Rope Pull Emergency Stop Switch 37.5 m Zinc Alloy Die-Cast 1 Cable 6 A, 10 A 24 VAC, 110 VAC, 230 VAC 24 VDC Cable Screw - 30 C + 80 C IP67 4 Aluminum 100000 Cycle
Banner Engineering 拉索开关 Heavy Duty Metal Stop Control Rope Pull; Ring Attachment, 20 m Max Range; Latch Actuation, 1 NC Rope Pulled Contact; 1 NC Rope Break Contact

Banner Engineering 拉索开关 Heavy-Duty Metal Emergency Stop Rope Pull; Turnbuckle Attachment, 38 m Max Range, Integral E-Stop Button; Latch Actuation, 2 NC Safety Contacts; 2 NO Aux Contacts

Heavy-Duty Rope Pull Emergency Stop Switch 37.5 m Zinc Alloy Die-Cast 1 Cable 6 A, 10 A 24 VAC, 110 VAC, 230 VAC 24 VDC Cable Screw - 30 C + 80 C IP67 4 Aluminum 100000 Cycle