0-REBEL-KID-00

igus
48-0-REBEL-KID-00
0-REBEL-KID-00

制造商:

说明:
机器人 Rebel KID

寿命周期:
Mouser 的新产品
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

供货情况

库存:

产品属性 属性值 选择属性
igus
产品种类: 机器人
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
0.5 kg
313.6 mm
CRI, Ethernet, Modbus
45 deg/s
24 VDC
24 VDC
5 DoF
288 W
0 C
+ 40 C
2.5 m
Blac/Orange
Windows PC
商标: igus
高度: 506.2 mm
长度: 160 mm
封装: Box
产品类型: Cobots
系列: Rebel Cobot
速度: 0.2 m/s
工厂包装数量: 1
子类别: Robotics
商标名: ReBeL
宽度: 120 mm
单位重量: 4.536 kg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8482105012
原产地分类
原产国:
德国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

ReBeL® Cobots

igus ReBeL® Cobots are collaborative robots engineered to work alongside and assist humans in performing tasks. These tasks can range from repetitive actions to high-precision operations. The Robotic embedded BLDC and electronics Link (ReBeL) cobots are compact and lightweight in design, making them suitable for assembly tasks, quality inspection tasks, and service areas. The ReBel cobots feature many variants, including ReBel KID, ReBel 4 DOF, ReBel 5 DOF, and ReBel 6 DOF. These cobots are equipped with sensors, cameras, and advanced software to ensure safety, flexibility, and adaptability in various environments. The ReBel cobots utilize force-limiting technology, making them safe to use without protective cages. Typical applications include pick and place tasks, service robotics, machine tending, healthcare, catering and restaurant automation, quality control, and university and school educational training.