SEN0684

DFRobot
426-SEN0684
SEN0684

制造商:

说明:
工业力传感器与称重传感器 Graphene Circular Flex Force Sensor handles up to 120C and supports direct soldering for secure use. Measures 20g6kg with 10M cycles. Ideal for robotics, industrial, automotive sensing.

寿命周期:
新产品:
此制造商的新产品。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 3

库存:
3
可立即发货
在途量:
10
预期 2026/8/3
生产周期:
4
大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥30.0241 ¥30.02

产品属性 属性值 选择属性
DFRobot
产品种类: 工业力传感器与称重传感器
20 g to 6 kg
商标: DFRobot
最大工作温度: + 120 C
最小工作温度: - 40 C
封装: Bulk
产品类型: Multiple Function Sensor Development Tools
子类别: Development Tools
单位重量: 10 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
9026200010
USHTS:
9026204000
JPHTS:
902620010
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

SEN0684 Ultra-Thin Circular Flex Force Sensor

DFRobot SEN0684 Ultra-Thin Circular Flex Force Sensor is engineered for rigorous environments and delivers high-precision pressure detection with distinct advantages over standard Force Sensing Resistors (FSRs). The device stands out with its ability to withstand temperatures up to +120°C and its support for direct soldering, ensuring permanent, secure connections where traditional connectors fail. Featuring a linear sensing range of 20g to 6kg, a response time under 1ms, and a lifespan exceeding 10 million cycles, the DFRobot SEN0684 offers the reliability required for advanced robotic tactile sensing, industrial automation, and automotive electronics.