MIKROE-6756

Mikroe
932-MIKROE-6756
MIKROE-6756

制造商:

说明:
电磁阀 Electric Magnetic Valve G3/4 FPD

寿命周期:
新产品:
此制造商的新产品。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

供货情况

库存:

产品属性 属性值 选择属性
Mikroe
产品种类: 电磁阀
发货限制:
 Mouser 目前在您所在地区不销售该产品。
Solenoid Valve
12 VDC
Threaded Connection - G
Copper
商标: Mikroe
商标名: Mikroe
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8481809005
ECCN:
EAR99
原产地分类
原产国:
塞尔维亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Electric Magnetic Valve G3/4 FPD

Mikroe Electric Magnetic Valve G3/4 FPD (FPD-270A ) is a compact, all-copper, normally closed solenoid valve developed for water inlet control in home appliances and industrial systems. The valve functions on DC 12V, supports pressures from 0.02 to 0.8MPa, and handles flow rates up to 15L/min. The Mikroe Electric Magnetic Valve G3/4 FPD offers high durability (50,000 cycles), strong pressure resistance (2MPa), and superior corrosion protection (48 hours of salt spray), ensuring reliable, long-term performance. The valve features pilot-operated, unidirectional operation and is designed to withstand challenging environmental conditions, including altitudes of up to 2500m and 95% humidity.