A240-002-16P

Eaton
545-A240-002-16P
A240-002-16P

制造商:

说明:
音频数据线/视频数据线/RCA数据线 Eaton Tripp Lite Series 2-Conductor Bulk Speaker Wire, Plenum and Riser Rated, 16 AWG, 250 ft. (76.2 m)

寿命周期:
新产品:
此制造商的新产品。

库存量: 2

库存:
2 可立即发货
生产周期:
4 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥1,156.0352 ¥1,156.04
¥1,126.0902 ¥11,260.90
¥1,105.253 ¥55,262.65
100 报价

产品属性 属性值 选择属性
Eaton
产品种类: 音频数据线/视频数据线/RCA数据线
RoHS:  
Speaker Wires
Audio Installation, LED Lighting
Wire
Wire
2 Conductor
76.22 m
16 AWG
Black
商标: Eaton
外壳材料: Polyvinyl Chloride (PVC)
产品类型: AV Cables
工厂包装数量: 1
子类别: Cable Assemblies
单位重量: 4.001 kg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8544490090
USHTS:
8544499000
JPHTS:
854449099
BRHTS:
85444900
ECCN:
EAR99
原产地分类
原产国:
越南
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Cable Solutions

Tripp Lite Cable Solutions include Category 6 Ethernet cables, 400/100-Gig fiber cables, copper and fiber patch panels, vertical cable managers, and more. The Ethernet cables meet most current industry standards, including IEEE 802.3ab, IEEE 802.5, ANSI/EIA/TIA 568, ISO/IEC 11801, and ETL (Category 6, draft 11). Tripp Lite fiber cables are backward compatible with existing 50/125 fiber and have a maximum 40GB/100Gb distance of 300m at 850nm. The copper patch panels are 19" rackmount-ready and 1U height. The fiber patch panels support up to 36 LC/LC patch connections for multimode and single-mode applications. The Vertical Cable Manager helps eliminate cable stress and organizes cables with a SmartRack enclosure or open rack.