8KCJ-0966-0250

3M Electronic Solutions Division
517-8KCJ-0966-0250
8KCJ-0966-0250

制造商:

说明:
电脑线 3M Twin Axial PCI Express (PCIe) X16 Extender Assemblies, 250mm

库存量: 96

库存:
96 可立即发货
生产周期:
28 周 大于所示数量的预计工厂生产时间。
数量大于96的订购须受最低订购要求的限制。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥792.3334 ¥792.33
¥723.3469 ¥7,233.47
¥721.7762 ¥36,088.81
¥709.6174 ¥70,961.74
250 报价

产品属性 属性值 选择属性
3M
产品种类: 电脑线
RoHS:  
Twin Axial
250 mm
商标: 3M Electronic Solutions Division
组装国: Not Available
扩散国家: Not Available
原产国: SG
产品类型: Computer Cables
系列: PCIe
工厂包装数量: 50
子类别: Cable Assemblies
零件号别名: 7100280591
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
TARIC:
8536699099
BRHTS:
85442000
ECCN:
EAR99

TwinAx High-Speed Cable Solutions

3M TwinAx High-Speed Cable Solutions offer a thin, low-profile design that allows for more routing options within an enclosure. This portfolio includes both internal I/O and direct attach copper (DAC) solutions that assist servers, switches, storage, and other high-speed equipment in achieving high performance. In addition to the thin, low-profile design, these cable solutions feature foldable ribbon construction that enables a wider variety of packaging configurations than other cabling options without loss in signal integrity performance. 3M TwinAx High-Speed Cable Solutions meet PCIe and Ethernet standards and utilize Twin Axial Cable technology that allows the assembly to bend and fold to fit with a minimal performance impact.

双轴PCIe扩展组件Gen 4.0

面向PCIe® 4.0应用的3M™双轴PCIe扩展组件是具有X8和X16连接器配置的电缆组件,采用3M™低损耗双轴85Ω、31AWG电缆,非常适用PCIe®应用。该系列新一代双轴电缆组件具有极小的弯曲半径和纤细的带状结构,即使在非常密集的服务器或机架配置中也能轻松布线。它们专为可扩展性和紧密弯曲而设计,且不会影响信号完整性。面向PCIe® 4.0应用的3M™双轴PCIe扩展组件允许重新定位PCIe卡插槽,或桥接两个不同PCB上的插槽,并与卡机电 (CEM) 连接器兼容。通过更换刚性PCB组件,3M PCI Express扩展组件可以折叠或轻松接线到外围卡,提供从主板到外围设备的低损耗扩展。

数据中心高速I/O解决方案

3M数据中心高速I/O解决方案符合PCIe和以太网标准,可满足未来的高速、高带宽需求。该I/O和外部直连铜缆 (DAC) 高速电缆解决方案组合可以帮助工程师在不断增长的需求面前保持领先,这些需求源自从服务器到交换机,以及介于两者之间的各种设备。3M TwinAx高速电缆解决方案采用纤细、扁平的设计,可在机柜或机架内提供更多的布线选择,其可折叠带状结构具有较小的弯曲半径,可实现更广泛的封装配置。