2555

Heyco
836-2555
2555

制造商:

说明:
垫圈和套管 S1093-10 SMOOTH BORE BUSHING BLACK

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

供货情况

库存:
0

您可以延期订购此产品。

最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥1.9097 ¥1.91
¥1.6837 ¥16.84
¥1.582 ¥39.55
¥1.5029 ¥75.15
¥1.4351 ¥143.51
¥1.3334 ¥333.35
¥1.2769 ¥638.45
¥1.2204 ¥1,220.40
¥1.10401 ¥2,208.02

产品属性 属性值 选择属性
Heyco
产品种类: 垫圈和套管
RoHS:  
Bushings
Nylon
商标: Heyco
系列: Snap-In Smooth Bore Bushings
工厂包装数量: 2000
子类别: Wire & Cable Management
单位重量: 13 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220085
JPHTS:
8532220001
KRHTS:
8532220000
TARIC:
8532220000
MXHTS:
8532220499
BRHTS:
85322200
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Smooth Bore Bushings

Heyco offers Smooth Bore Bushings designed with a large radius hole and an extra internal insulating sleeve, creating a smooth bore to prevent locking fingers from protruding into the ID of the bushing. It protects wires by eliminating sharp edges, absorbing vibration, and supplying cushioning. This versatile component also protects through-holes and can be used for rotating shafts. Heyco Smooth Bore Bushings are made of 6/6 nylon, carry a 94V-2 flammable rating, and are ideal for a variety of applications, such as combiner boxes, appliances, control panels, medical equipment, and more. UL recognized under File E15331 and CSA certified under file LR8919.