最新薄膜电容器

Panasonic EZPR金属化聚丙烯薄膜电容器
Panasonic EZPR金属化聚丙烯薄膜电容器
04/13/2026
塑料薄膜电容器具有低损耗、低ESR和大电流能力。
Eaton EC1D Metalized Aluminum Can DC-Link Capacitors
Eaton EC1D Metalized Aluminum Can DC-Link Capacitors
04/08/2026
Self-healing capacitors with high ripple current and low loss.      
Eaton EC1A Metalized AC Filtering Capacitors
Eaton EC1A Metalized AC Filtering Capacitors
04/08/2026
Oil-type AC filtering capacitors with good thermal dissipation.  
TDK B3271电容器
TDK B3271电容器
02/10/2026
专为电力电子设备的直流链路应用而设计,电容范围为0.47μF至110μF。
Cornell Dubilier / Knowles BLS +125°C DC-Link电容器
Cornell Dubilier / Knowles BLS +125°C DC-Link电容器
01/02/2026
Features advanced construction and technology to meet the challenges of harsh environments.
TDK B25648A ModCap UHP电力电容器
TDK B25648A ModCap UHP电力电容器
10/31/2025
可在高达+105°C的热点温度下连续运行,无需功率降额。
Rubycon MF Mini Polymer Multilayer Capacitors (PMLCAP™)
Rubycon MF Mini Polymer Multilayer Capacitors (PMLCAP™)
09/29/2025
16VDC to 63VDC voltage range, ±10% or ±20% capacitance, and -55°C to +125°C temperature range.
TDK B3264xH金属化薄膜电容器
TDK B3264xH金属化薄膜电容器
08/11/2025
符合AEC-Q200标准,最高工作温度可达+125°C。
Vishay MKP1848e DC-Link薄膜电容器
Vishay MKP1848e DC-Link薄膜电容器
06/26/2025
通过AEC-Q200认证,工作温度可达+125°C。
Panasonic ECW-FJ汽车用塑料薄膜电容器
Panasonic ECW-FJ汽车用塑料薄膜电容器
06/04/2025
符合AEC-Q200标准的电容器,用于HEV/EV应用中的直流/直流和交流/直流转换器电路。
KYOCERA AVX FFLK直流滤波薄膜电容器
KYOCERA AVX FFLK直流滤波薄膜电容器
02/24/2025
具有25µF至3020µF的电容范围,最大电流有效值可达132A。
TDK B3291xH EMI抑制电容器
TDK B3291xH EMI抑制电容器
02/24/2025
具有480VAC(50/60Hz)的额定交流电压和1000VDC的最大连续直流电压。
TDK B3270xP金属化薄膜电容器
TDK B3270xP金属化薄膜电容器
02/14/2025
工作温度高达+110°C,设计紧凑,尺寸小巧。
TDK xEVCap引线式薄膜电容器
TDK xEVCap引线式薄膜电容器
10/15/2024
具有低ESR、低ESL和良好的自愈特性,符合AEC-Q200 Rev. E标准。
KEMET C44P-T铝罐功率薄膜电容器
KEMET C44P-T铝罐功率薄膜电容器
09/20/2024
额定电压范围为550VAC至850VAC,使用寿命长达22万小时。
TDK MKD交流气体电容器
TDK MKD交流气体电容器
09/03/2024
三相充气式电容器,电压范围为460VAC至1415VAC,具有自愈特性。
Eaton EFPLS, EFPLA, & EFACA Film Pulse Capacitors
Eaton EFPLS, EFPLA, & EFACA Film Pulse Capacitors
04/19/2024
Offers a high capacitance density, self-healing properties, and high ripple current with low loss.
Panasonic 汽车用电容器
Panasonic 汽车用电容器
03/22/2024
包括宽电容范围和具有低ESR、高温额定值等参数的模块。
Cornell Dubilier / Knowles QAS电弧抑制/缓冲网络薄膜电容器
Cornell Dubilier / Knowles QAS电弧抑制/缓冲网络薄膜电容器
03/06/2024
Extends life of electronic and electromechanical devices by reducing electrical arcing and noise.
TDK B25695Ex MKP直流薄膜电容器
TDK B25695Ex MKP直流薄膜电容器
01/02/2024
工作温度高达+105°C,电容范围为95µF至3400µF,非常适合直流链路应用。 
Eaton 电容器
Eaton 电容器
12/22/2023
多样化的电容器技术选择,包括超级电容器和薄膜电容器。 
Cornell Dubilier (CDE) MXH Suppression Capacitors
Cornell Dubilier (CDE) MXH Suppression Capacitors
04/25/2023
Constructed of Metallized Polypropylene Film enclosed in self-extinguishing resin in a plastic box
Eaton 薄膜电容器
Eaton 薄膜电容器
03/22/2023
采用金属化聚丙烯薄膜制成的薄膜电容器,适用于高可靠性应用。
Cornell Dubilier / Knowles Type 944L Low Inductance DC Link Capacitors
Cornell Dubilier / Knowles Type 944L Low Inductance DC Link Capacitors
03/01/2023
For fast-switching inverter applications, low inductance construction & low-loss winding technology.
KEMET R4Y车用EMI抑制电容器
KEMET R4Y车用EMI抑制电容器
01/09/2023
符合AEC-Q200标准的金属化聚丙烯薄膜结构,采用自熄性树脂封装。
查看:29 的 1 - 25