最新EMI 滤波器 / EMI 抑制

Fair-Rite Oval Ferrite Snap-It® Cores
Fair-Rite Oval Ferrite Snap-It® Cores
01/20/2026
Allow for two cables to be run side-by-side.
TDK ACM12V-TL05共模扼流圈
TDK ACM12V-TL05共模扼流圈
01/20/2026
符合Aec-Q200标准的共模扼流圈,专为汽车直流电源线路而设计。
Vacuumschmelze (VAC) VACOCOIL Common Mode Chokes (CMCs)
Vacuumschmelze (VAC) VACOCOIL Common Mode Chokes (CMCs)
12/30/2025
Patented VACOCOIL technology offers solution for winding of high-power CMC (>50A load currents).
Fair-Rite Multi-Aperture Cores
Fair-Rite Multi-Aperture Cores
12/22/2025
Used in suppression applications and in balun (balance-unbalance) and other broadband transformers.
TE Connectivity RE100系列SMD共模扼流圈
TE Connectivity RE100系列SMD共模扼流圈
12/05/2025
设计用于250V应用而,并可有效集成到自动化制造流程中。
Bourns CM4030共模扼流圈
Bourns CM4030共模扼流圈
12/01/2025
提供电感范围为2.90mH至8.90mH,电流范围为10A至25A。
TE Connectivity RT Series Ferrite Core Chokes
TE Connectivity RT Series Ferrite Core Chokes
11/05/2025
Features ferrite core technology, up to 600VAC/DC ratings, and a 6A to 85A current range.
Murata 动力传动系统和安全领域用BLM铁氧体磁珠
Murata 动力传动系统和安全领域用BLM铁氧体磁珠
10/28/2025
包括满足各种额定电流和噪声频率范围的最优组件。
Panasonic EMA0600003B0透明导电膜
Panasonic EMA0600003B0透明导电膜
10/28/2025
提供透明电磁波屏蔽功能,并以卷筒形式搭配OCA供应。
Bourns SRF1709共模扼流圈
Bourns SRF1709共模扼流圈
10/21/2025
电流额定值为2.5A,电感额定值为3.5mH,以及工作温度范围为-40°C至+85°C。
Vishay ICMS2321-10共模扼流圈
Vishay ICMS2321-10共模扼流圈
10/16/2025
大电流和高压共模扼流圈,提供SMD和THT端子选项。
Fair-Rite Sintered Ferrite Powder
Fair-Rite Sintered Ferrite Powder
09/26/2025
Made from the same base material as solid ferrite components from Fair-Rite.
Murata BLM15VM车用铁氧体磁珠
Murata BLM15VM车用铁氧体磁珠
09/25/2025
支持高频率,专为汽车动力总成和安全应用而设计。
Bourns 15323x大功率AC和DC扼流圈
Bourns 15323x大功率AC和DC扼流圈
09/22/2025
设计用于高纹波应用,具有13A或20A电流和宽温度范围。
Bourns SRF3225TAP共模片式电感器
Bourns SRF3225TAP共模片式电感器
09/17/2025
产品尺寸紧凑,构造屏蔽,辐射低。
Bourns SRF7038A汽车共模扼流圈
Bourns SRF7038A汽车共模扼流圈
09/15/2025
符合AEC-Q200标准,采用屏蔽构造,具有-40°C至+125°C的宽温度范围。
Bourns 15322x HPHR扼流圈
Bourns 15322x HPHR扼流圈
08/04/2025
额定电流范围为50A至133A,最大直流电阻为13mΩ,电感高达250μH。
Proterial FINEMET® FT-3TL Non -Cut Cores
Proterial FINEMET® FT-3TL Non -Cut Cores
07/28/2025
Utilize nanocrystal soft magnetic material, ensuring a lower loss of 1/3 - 1/4 compared to the F3CC.
TDK 大尺寸铁氧体磁芯
TDK 大尺寸铁氧体磁芯
07/28/2025
优化磁性设计,提高效率和散热性能。
Bourns CCF1206多层共模滤波器
Bourns CCF1206多层共模滤波器
06/24/2025
通过复合共烧材料提供可靠性能。
Bourns SRF9005A AEC-Q200车规级线路滤波器
Bourns SRF9005A AEC-Q200车规级线路滤波器
06/05/2025
采用铁氧体环形芯体,在广泛的频率范围内提供高阻抗。
Bourns SRF1209U4共模片式电感器
Bourns SRF1209U4共模片式电感器
06/02/2025
在高频率范围内提供高阻抗。
Murata AI服务器应用解决方案
Murata AI服务器应用解决方案
05/22/2025
适用于AI环境和应用的产品种类繁多。
Fair-Rite Toroidal Suppression Cores
Fair-Rite Toroidal Suppression Cores
04/09/2025
Ensures high impedance, achieves optimal EMI suppression, and enhances system reliability.
TE Connectivity 镍铝锁紧螺母密封件
TE Connectivity 镍铝锁紧螺母密封件
03/26/2025
设计旨在屏蔽RFI或EMI的O型圈。
查看:151 的 1 - 25