最新铁氧体

铁氧体类型

更改类别视图

您在“最新产品”选项下的搜索没有返回任何结果。
更改您的过滤条件,然后再试一次。

TDK MAF0603GW噪声抑制滤波器
TDK MAF0603GW噪声抑制滤波器
04/02/2026
尺寸仅为0.6mm x 0.3mm x 0.3mm(长 x 宽 x 高),非常适合用于小型消费电子设备。
Vishay ILHB汽车级多层贴片式铁氧体磁珠
Vishay ILHB汽车级多层贴片式铁氧体磁珠
03/26/2026
设计用于有效抑制紧凑型电子电路中的噪声。
Fair-Rite 96 Material™ Wireless Charging Ferrite Plates
Fair-Rite 96 Material™ Wireless Charging Ferrite Plates
03/18/2026
Offers a recommended system power of 5000VA to 16,000VA and a maximum plate thickness of 8mm.
Fair-Rite 61 Material™ Wireless Charging Ferrite Plates
Fair-Rite 61 Material™ Wireless Charging Ferrite Plates
03/18/2026
Designed to improve the efficiency of wireless power transfer (WPT) systems.
Fair-Rite Oval Ferrite Snap-It® Cores
Fair-Rite Oval Ferrite Snap-It® Cores
01/20/2026
Enables two cables to be run side-by-side, can also be used as filters in inductive circuits.
Fair-Rite Multi-Aperture Cores
Fair-Rite Multi-Aperture Cores
12/22/2025
Used in suppression applications and in balun (balance-unbalance) and other broadband transformers.
Murata 动力传动系统和安全领域用BLM铁氧体磁珠
Murata 动力传动系统和安全领域用BLM铁氧体磁珠
10/28/2025
包括满足各种额定电流和噪声频率范围的最优组件。
Murata BLM15VM车用铁氧体磁珠
Murata BLM15VM车用铁氧体磁珠
09/25/2025
支持高频率,专为汽车动力总成和安全应用而设计。
Proterial FINEMET® FT-3TL Non -Cut Cores
Proterial FINEMET® FT-3TL Non -Cut Cores
07/28/2025
Utilize nanocrystal soft magnetic material, ensuring a lower loss of 1/3 - 1/4 compared to the F3CC.
TDK 大尺寸铁氧体磁芯
TDK 大尺寸铁氧体磁芯
07/28/2025
优化磁性元件设计,提高效率与热性能。
Murata AI服务器应用解决方案
Murata AI服务器应用解决方案
05/22/2025
适用于AI环境和应用的产品种类繁多。
Fair-Rite Toroidal Suppression Cores
Fair-Rite Toroidal Suppression Cores
04/09/2025
Ensures high impedance, achieves optimal EMI suppression, and enhances system reliability.
TDK MPZ1608芯片磁珠
TDK MPZ1608芯片磁珠
03/04/2025
设计用作电源线路的降噪解决方案。
TDK B66375和B66894分布式气隙 (DG) 磁芯
TDK B66375和B66894分布式气隙 (DG) 磁芯
01/14/2025
采用N87、N88、N95或N97芯体材料,有助于减小尺寸、提高功率密度。
Fair-Rite Oval Clip-IT™ Cores
Fair-Rite Oval Clip-IT™ Cores
01/10/2025
Designed for common-mode chokes to suppress generated noise from motor drives and power supplies.
TE Connectivity BMC-Q汽车用多层芯片磁珠
TE Connectivity BMC-Q汽车用多层芯片磁珠
08/13/2024
符合AEC-Q200标准,采用0402、0603、0805和1204封装尺寸。
Signal Transformer / Bel FCB系列铁氧体片状磁珠
Signal Transformer / Bel FCB系列铁氧体片状磁珠
04/15/2024
高度为0.5mm、0.8mm和0.9mm,采用小尺寸设计。
TDK MAF1005FR噪声抑制滤波器
TDK MAF1005FR噪声抑制滤波器
11/21/2023
对于器件中的音频线路,低失真铁氧体材料可减少插入过程中的失真。
Bourns MH2029-T大电流铁氧体磁珠
Bourns MH2029-T大电流铁氧体磁珠
11/02/2023
低DCR:0.004Ω至0.12Ω,额定电流高达8500mA,采用紧凑的薄型0805 SMD尺寸。
Murata BLH03噪声滤波器
Murata BLH03噪声滤波器
09/05/2023
采用水平绕组内部线圈结构,可实现低存储电容。
Pulse Electronics AEC-Q200射频芯片电感器
Pulse Electronics AEC-Q200射频芯片电感器
07/06/2023
具有高Q值和高自谐振频率。
Fair-Rite 高频环形功率电感
Fair-Rite 高频环形功率电感
12/29/2022
提供高达5MHz的频率 ,优化用于将高温下的损耗降至最低。
Abracon High-Current Ferrite Beads
Abracon High-Current Ferrite Beads
10/27/2022
Monolithic inorganic construction materials enable high heat resistance and a broad impedance range.
Würth Elektronik EMI抑制CPU铁氧体板
Würth Elektronik EMI抑制CPU铁氧体板
09/28/2022
导热铁氧体板,阻抗高达800Ω,设计用于CPU上的EMI吸收。
Chemi-Con FW Series Nanocrystalline Inductors (Coils/Cores)
Chemi-Con FW Series Nanocrystalline Inductors (Coils/Cores)
08/01/2022
Achieves high performance & small, lightweight design by using high-magnetic permeability material.
查看:27 的 1 - 25