最新共模滤波扼流圈

Chemi-Con KA Amorphous Choke Coils
Chemi-Con KA Amorphous Choke Coils
04/03/2023
AEC-Q200 compliant and offers a 30A maximum rated current and high-temperature tolerance of +150°C.
Chemi-Con FW Series Nanocrystalline Inductors (Coils/Cores)
Chemi-Con FW Series Nanocrystalline Inductors (Coils/Cores)
08/01/2022
Achieves high performance & small, lightweight design by using high-magnetic permeability material.
Chemi-Con SM Amorphous Choke Coils
Chemi-Con SM Amorphous Choke Coils
05/25/2022
Features low DC resistance, high safety, and reliability standards.
查看:3 的 1 - 3

TDK ACM12V-TL05共模扼流圈
TDK ACM12V-TL05共模扼流圈
01/20/2026
符合Aec-Q200标准的共模扼流圈,专为汽车直流电源线路而设计。
Vacuumschmelze (VAC) VACOCOIL Common Mode Chokes (CMCs)
Vacuumschmelze (VAC) VACOCOIL Common Mode Chokes (CMCs)
12/30/2025
Patented VACOCOIL technology offers solution for winding of high-power CMC (>50A load currents).
TE Connectivity RE100系列SMD共模扼流圈
TE Connectivity RE100系列SMD共模扼流圈
12/05/2025
设计用于250V应用而,并可有效集成到自动化制造流程中。
Bourns CM4030共模扼流圈
Bourns CM4030共模扼流圈
12/01/2025
提供电感范围为2.90mH至8.90mH,电流范围为10A至25A。
TE Connectivity RT Series Ferrite Core Chokes
TE Connectivity RT Series Ferrite Core Chokes
11/05/2025
Features ferrite core technology, up to 600VAC/DC ratings, and a 6A to 85A current range.
Bourns SRF1709共模扼流圈
Bourns SRF1709共模扼流圈
10/21/2025
电流额定值为2.5A,电感额定值为3.5mH,以及工作温度范围为-40°C至+85°C。
Vishay ICMS2321-10共模扼流圈
Vishay ICMS2321-10共模扼流圈
10/16/2025
大电流和高压共模扼流圈,提供SMD和THT端子选项。
Bourns 15323x大功率AC和DC扼流圈
Bourns 15323x大功率AC和DC扼流圈
09/22/2025
设计用于高纹波应用,具有13A或20A电流和宽温度范围。
Bourns SRF3225TAP共模片式电感器
Bourns SRF3225TAP共模片式电感器
09/17/2025
产品尺寸紧凑,构造屏蔽,辐射低。
Bourns SRF7038A汽车共模扼流圈
Bourns SRF7038A汽车共模扼流圈
09/15/2025
符合AEC-Q200标准,采用屏蔽构造,具有-40°C至+125°C的宽温度范围。
Bourns 15322x HPHR扼流圈
Bourns 15322x HPHR扼流圈
08/04/2025
额定电流范围为50A至133A,最大直流电阻为13mΩ,电感高达250μH。
Bourns CCF1206多层共模滤波器
Bourns CCF1206多层共模滤波器
06/24/2025
通过复合共烧材料提供可靠性能。
Bourns SRF1209U4共模片式电感器
Bourns SRF1209U4共模片式电感器
06/02/2025
在高频率范围内提供高阻抗。
Fastron 1812CMF/E Common-Mode Filter Chip Inductors
Fastron 1812CMF/E Common-Mode Filter Chip Inductors
02/25/2025
Protects differential signal paths from common-mode disturbances.
Signal Transformer / Bel SNCMC纳米晶体共模扼流圈
Signal Transformer / Bel SNCMC纳米晶体共模扼流圈
01/23/2025
采用小型轻质封装,效率高,功率损耗低,设计用于垂直安装。
TDK B82725S2xA0 SurfIND大电流扼流圈
TDK B82725S2xA0 SurfIND大电流扼流圈
12/31/2024
具有约0.6%至1%的杂散电感范围,可实现对称干扰抑制。
Vishay 共模扼流圈
Vishay 共模扼流圈
12/20/2024
表面贴装封装,尺寸有 0603、0805、1206、1210、1812、2020、5050和6050。
Vishay ICM2020大电流共模扼流圈
Vishay ICM2020大电流共模扼流圈
12/09/2024
80VDC 电压范围和绕线铁氧体,采用5.5mmx5.5mmx3.5mm SMD封装。
Vishay ICM6050大电流共模扼流圈
Vishay ICM6050大电流共模扼流圈
12/09/2024
125VDC 电压范围和绕线铁氧体,采用15mmx13mmx6mm SMD封装。
Vishay ICM5050大电流共模扼流圈
Vishay ICM5050大电流共模扼流圈
12/09/2024
80VDC 电压范围和绕线铁氧体,采用12mmx11mmx6mm SMD封装。
Vishay ICM1812表面贴装共模扼流圈
Vishay ICM1812表面贴装共模扼流圈
12/09/2024
50VDC 电压范围和绕线铁氧体,采用4.5mmx3.2mmx2.8mm SMD封装。
Vishay ICM0603表面贴装共模扼流圈
Vishay ICM0603表面贴装共模扼流圈
12/09/2024
50VDC 电压范围和绕线铁氧体,采用1.6mmx0.85mmx1.25mm SMD封装。
Würth Elektronik WE-HEPA高效电源扼流圈
Würth Elektronik WE-HEPA高效电源扼流圈
11/13/2024
提供更高的饱和电流,有5030和6030尺寸可供选择。
Bourns CM1309共模扼流圈
Bourns CM1309共模扼流圈
10/30/2024
标称电感范围为1mH至8.7mH,电流范围为0.7A至2.8A。
Bourns SRF0502线路滤波器
Bourns SRF0502线路滤波器
10/29/2024
2.5mm薄型设计,额定电流达6A,频率范围达900MHz。
查看:74 的 1 - 25