最新共模扼流圈/滤波器

Vishay ICM High-Current SMD Common-Mode Chokes
Vishay ICM High-Current SMD Common-Mode Chokes
07/02/2026
Built with a wirewound ferrite construction in a compact package.
Würth Elektronik 高压共模扼流圈
Würth Elektronik 高压共模扼流圈
06/05/2026
用于汽车和电力线EMI抑制的高压共模扼流圈。
Würth Elektronik 纳米晶共模电源线扼流圈
Würth Elektronik 纳米晶共模电源线扼流圈
05/26/2026
具有纳米晶芯体,其磁导率比铁氧体芯体高约10倍。
Pulse Electronics AEC-Q200 CAN/CAN-FD信号磁性元件
Pulse Electronics AEC-Q200 CAN/CAN-FD信号磁性元件
03/24/2026
坚固的构造,具有抗振动和抗冲击能力,接口覆盖范围广,最高≤10Mbps。
KEMET 高性能共模线圈
KEMET 高性能共模线圈
02/24/2026
SCFx系列采用纳米晶金属设计,SCTx系列采用锰锌铁氧体磁芯设计。
TDK ACM12V-TL05共模扼流圈
TDK ACM12V-TL05共模扼流圈
01/20/2026
符合Aec-Q200标准的共模扼流圈,专为汽车直流电源线路而设计。
TDK B82722V6高压共模扼流圈
TDK B82722V6高压共模扼流圈
01/19/2026
电流补偿环形芯体双扼流圈,最大电压额定值为1250VDC。
Vacuumschmelze (VAC) VACOCOIL Common Mode Chokes (CMCs)
Vacuumschmelze (VAC) VACOCOIL Common Mode Chokes (CMCs)
12/30/2025
Patented VACOCOIL technology offers solution for winding of high-power CMC (>50A load currents).
TE Connectivity RE100系列SMD共模扼流圈
TE Connectivity RE100系列SMD共模扼流圈
12/05/2025
设计用于250V应用而,并可有效集成到自动化制造流程中。
Bourns CM4030共模扼流圈
Bourns CM4030共模扼流圈
12/01/2025
提供电感范围为2.90mH至8.90mH,电流范围为10A至25A。
TE Connectivity RT Series Ferrite Core Chokes
TE Connectivity RT Series Ferrite Core Chokes
11/05/2025
Features ferrite core technology, up to 600VAC/DC ratings, and a 6A to 85A current range.
Bourns SRF1709共模扼流圈
Bourns SRF1709共模扼流圈
10/21/2025
电流额定值为2.5A,电感额定值为3.5mH,以及工作温度范围为-40°C至+85°C。
Vishay ICMS2321-10共模扼流圈
Vishay ICMS2321-10共模扼流圈
10/16/2025
大电流和高压共模扼流圈,提供SMD和THT端子选项。
Bourns 15323x大功率AC和DC扼流圈
Bourns 15323x大功率AC和DC扼流圈
09/22/2025
设计用于高纹波应用,具有13A或20A电流和宽温度范围。
Bourns SRF3225TAP共模片式电感器
Bourns SRF3225TAP共模片式电感器
09/17/2025
产品尺寸紧凑,构造屏蔽,辐射低。
Bourns SRF7038A汽车共模扼流圈
Bourns SRF7038A汽车共模扼流圈
09/15/2025
符合AEC-Q200标准,采用屏蔽构造,具有-40°C至+125°C的宽温度范围。
Bourns 15322x HPHR扼流圈
Bourns 15322x HPHR扼流圈
08/04/2025
额定电流范围为50A至133A,最大直流电阻为13mΩ,电感高达250μH。
Bourns CCF1206多层共模滤波器
Bourns CCF1206多层共模滤波器
06/24/2025
通过复合共烧材料提供可靠性能。
Bourns SRF1209U4共模片式电感器
Bourns SRF1209U4共模片式电感器
06/02/2025
在高频率范围内提供高阻抗。
Fastron 1812CMF/E Common-Mode Filter Chip Inductors
Fastron 1812CMF/E Common-Mode Filter Chip Inductors
02/25/2025
Protects differential signal paths from common-mode disturbances.
Signal Transformer / Bel SNCMC纳米晶体共模扼流圈
Signal Transformer / Bel SNCMC纳米晶体共模扼流圈
01/23/2025
采用小型轻质封装,效率高,功率损耗低,设计用于垂直安装。
TDK B82725S2xA0 SurfIND大电流扼流圈
TDK B82725S2xA0 SurfIND大电流扼流圈
12/31/2024
杂散电感范围约为0.6%至1%,用于对称干扰抑制。
Vishay 共模扼流圈
Vishay 共模扼流圈
12/20/2024
表面贴装封装,尺寸有 0603、0805、1206、1210、1812、2020、5050和6050。
Vishay ICM5050大电流共模扼流圈
Vishay ICM5050大电流共模扼流圈
12/09/2024
80VDC 电压范围和绕线铁氧体,采用12mmx11mmx6mm SMD封装。
Vishay ICM6050大电流共模扼流圈
Vishay ICM6050大电流共模扼流圈
12/09/2024
125VDC 电压范围和绕线铁氧体,采用15mmx13mmx6mm SMD封装。
查看:66 的 1 - 25