最新线绕电阻器

Ohmite HVS Aluminum-Housed Resistors
Ohmite HVS Aluminum-Housed Resistors
12/15/2025
Manufactured in line with MIL-18546, designed for direct heatsink mounting with a thermal compound.
Bourns SM10通孔绕线电阻器
Bourns SM10通孔绕线电阻器
11/19/2025
精密绕线电阻器阻值高达250KΩ,阻值容差为±0.005%至±1%。
TE Connectivity FWFU易熔丝绕线固定电阻器
TE Connectivity FWFU易熔丝绕线固定电阻器
07/23/2025
这是一种特殊类型的电阻器,它还可作为保险丝使用,适用于控制涌入电流。
Bourns S和SL表面贴装绕线电阻器
Bourns S和SL表面贴装绕线电阻器
01/10/2025
具有出色的浪涌处理能力和0.005kΩ 至50kΩ 电阻范围。
Bourns UB Riedon™微型硅胶涂层电阻器
Bourns UB Riedon™微型硅胶涂层电阻器
01/09/2025
设计符合Mil-R-26/Mil-R-39007电力等级,电阻值范围为0.02KΩ至260KΩ。
Bourns UT Riedon™高温功率电阻器
Bourns UT Riedon™高温功率电阻器
01/09/2025
具有0.02kΩ 至320kΩ 电阻范围和出色的脉冲处理能力。
Bourns UV Riedon™陶瓷绕线电阻器
Bourns UV Riedon™陶瓷绕线电阻器
01/09/2025
具有0.01kΩ 至91kΩ 电阻、2W至10W额定功率,设计具有低TCR。
Bourns UW Riedon™陶瓷绕线电阻器
Bourns UW Riedon™陶瓷绕线电阻器
01/09/2025
采用阻燃设计,具有可选的内置关态,额定功率为2W至15W。
Bourns PWRx绕线电阻器
Bourns PWRx绕线电阻器
01/07/2025
具有大功率密度和优异的脉冲功率特性,最高可达10W大功率。
Bourns UAL Riedon™功率电阻器
Bourns UAL Riedon™功率电阻器
01/07/2025
具有0.01KΩ 至250KΩ 电阻范围、5W至50W额定功率以及 ±20PPM/°C低TCR。
Bourns MT Riedon™低欧姆功率电阻器
Bourns MT Riedon™低欧姆功率电阻器
01/07/2025
涂层绕线器件,具有<10nH电感和1W至5W额定功率。<
Bourns UWP大功率陶瓷绕线电阻器
Bourns UWP大功率陶瓷绕线电阻器
11/15/2024
额定功率为20W、30W、40W、60W或100W,电阻值为0.5Ω 至1KΩ 。
Vishay M49465军用绕线电阻器
Vishay M49465军用绕线电阻器
11/13/2024
轴向引线电阻器,具有高精度功率、低电感,并通过MIL-PRF-49465认证。
Ohmite HS(M) Aluminum Housed Resistors
Ohmite HS(M) Aluminum Housed Resistors
06/21/2024
Can be connected with FASTON connectors and does not need to solder wires to the standard terminals.
Ohmite HSX High-Precision Hermetically Sealed Resistors
Ohmite HSX High-Precision Hermetically Sealed Resistors
02/14/2024
Exhibits excellent long-term stability and moisture resistance even at high resistance values.
TE Connectivity SMQ SMD模制功率电阻器
TE Connectivity SMQ SMD模制功率电阻器
11/21/2023
采用符合AEC-Q200标准的表面贴装电阻器,具有UL 94V-0阻燃涂层。
TE Connectivity SQ系列水泥外壳大功率电阻器
TE Connectivity SQ系列水泥外壳大功率电阻器
11/07/2023
具有高绝缘电阻、低表面温度和出色的TCR。
TE Connectivity CJB铝制外壳电阻器
TE Connectivity CJB铝制外壳电阻器
11/06/2023
由铝型材制成,无需额外散热。
TE Connectivity 防浪涌绕线电阻
TE Connectivity 防浪涌绕线电阻
05/16/2023
采用高品质材料制造而成,具有阻燃涂层。
TE Connectivity CJP铝制外壳电阻器
TE Connectivity CJP铝制外壳电阻器
09/01/2022
紧凑型器件,额定功率高达1000W,工作温度高达450°C。
Ohmite 280 Series Corrib® Resistors
Ohmite 280 Series Corrib® Resistors
08/26/2022
Designed to withstand frequent stop-start cycles characteristic of motor starting.
TT Electronics WHS-UL Flameproof Wirewound Resistors
TT Electronics WHS-UL Flameproof Wirewound Resistors
08/01/2022
Combines high surge tolerance with failsafe line voltage fusing.
TE Connectivity HCL铝制外壳电阻器
TE Connectivity HCL铝制外壳电阻器
07/08/2022
超薄封装,能够在小空间内耗散大功率,并具有散热功能。
查看:23 的 1 - 23