LED8102SXTTR

STMicroelectronics
511-LED8102SXTTR
LED8102SXTTR

制造商:

说明:
LED照明驱动器IC 8 Channels LED driver with direct switch control

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 2,188

库存:
2,188 可立即发货
生产周期:
24 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按2500的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™
¥8.8479 ¥8.85
¥6.3506 ¥63.51
¥5.7404 ¥143.51
¥5.0624 ¥506.24
¥4.7347 ¥1,183.68
¥4.5539 ¥2,276.95
¥4.3844 ¥4,384.40
整卷卷轴(请按2500的倍数订购)
¥4.068 ¥10,170.00
¥4.0002 ¥30,001.50
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。

产品属性 属性值 选择属性
STMicroelectronics
产品种类: LED照明驱动器IC
RoHS:  
8 Output
Boost, Buck
100 mA
HTSSOP-16
5.5 V
3 V
850 mV to 19 V
LED8102S
- 40 C
+ 150 C
Constant Current
Reel
Cut Tape
MouseReel
商标: STMicroelectronics
输入电压: 3 V to 5.5 V
湿度敏感性: Yes
安装风格: SMD/SMT
通道数量: 8 Channel
产品类型: LED Lighting Drivers
工厂包装数量: 2500
子类别: Driver ICs
电源电流—最大值: 16 mA
单位重量: 59.400 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
8542399000
USHTS:
8542390090
TARIC:
8542399000
ECCN:
EAR99

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

LED8102S LED阵列驱动器

STMicroelectronics ALED8102S LED阵列驱动器是一款单片、低电压、led驱动器,具有8个低侧通道。ALED8102S设计用于提供高达20V输出驱动能力,支持连接多个串联LED。八个稳压电流源提供5mA至100mA恒定电流来驱动LED。通过一个外部电阻器设置电流。