STEVAL-ILL074V1

STMicroelectronics
511-STEVAL-ILL074V1
STEVAL-ILL074V1

制造商:

说明:
LED 照明开发工具 60 W wide input range flyback converter using HVLED001A quasi resonant flyback c

寿命周期:
NRND:
不建议用于新设计。

库存量: 1

库存:
1 可立即发货
数量大于1的订购须受最低订购要求的限制。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥632.7774 ¥632.78

产品属性 属性值 选择属性
STMicroelectronics
产品种类: LED 照明开发工具
RoHS:  
Evaluation Boards
HVLED0001A
HVLED0001A
52 V
STEVAL-ILL074V1
商标: STMicroelectronics
输出电流: 1.2 A
产品类型: LED Lighting Development Tools
工厂包装数量: 1
子类别: Development Tools
单位重量: 176.600 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
8543709990
CAHTS:
9023000000
USHTS:
9023000000
JPHTS:
902300000
TARIC:
9023008000
MXHTS:
9023000100
BRHTS:
90230000
ECCN:
EAR99

STEVAL-ILL074V1和STEVAL-ILL074V2转换器

STMicroelectronics STEVAL-ILL074V1和STEVAL-ILL074V2 60W宽输入范围反激式转换器提供适用于二次侧电路的稳定绝缘52V电压总线。这样即可在给定的宽输入电压范围内获得60W的总输出功率。还有辅助15V输出,向吸收50mA最大电流的小电路供电。

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.