DT035BTFT

Displaytech
758-DT035BTFT
DT035BTFT

制造商:

说明:
TFT 显示器 & 附件 3.5"" TFT 320X240

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

供货情况

库存:
0

您可以延期订购此产品。

在途量:
219
预期 2026/3/16
生产周期:
9
大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥361.9616 ¥361.96
¥296.1278 ¥2,961.28
¥264.4426 ¥26,444.26

产品属性 属性值 选择属性
Displaytech
产品种类: TFT 显示器 & 附件
RoHS:  
20 mA
TFT LCD Display Modules
Transmissive
3.5 in
QVGA
320 x 240
SPI
Without Touch Panel
LED
600 cd/m2
70.08 mm x 52.56 mm
76.9 mm x 64 mm x 3.05 mm
19.2 V
Bulk
背景色: Normally White
商标: Displaytech
最大工作温度: + 70 C
最小工作温度: - 20 C
产品类型: TFT Displays
工厂包装数量: 100
子类别: Displays
单位重量: 131.544 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

CNHTS:
8524919090
CAHTS:
8524119000
USHTS:
8524111000
JPHTS:
852411000
KRHTS:
8524119000
TARIC:
8524110000
MXHTS:
8524110100
BRHTS:
85241100
ECCN:
EAR99

3.5" TFT LCD Display Modules

Displaytech DT035BTFT TFT LCD Display Modules offer a 320 x 240 RGB resolution in a 3.5" display panel. These TFT (Thin-film transistor) LCD Display Modules are offered in non-touch (DT035BTFT), resistive touch (DT035BTFT-TS), and capacitive touch (DT035BTFT-PTS2) versions. The DT035BTFT-PTS Capacitive Touch LCD Module supports 5-finger multi-touch gestures. The DT035BTFT-PTS Capacitive Touch LCD Module uses FocalTech FT5x16 Series driver ICs and includes a built-in micro-controller unit. These LCD Modules use a NewVision NV3035C single-chip digital driver that supports up to 16 million colors. These LCD display panels are ideal for applications such as portable media players, navigational systems, smartphones, and portable game consoles.

TFT LCD Display Modules

Displaytech TFT (Thin-Film Transistor) LCD Display Modules are offered in standard display, resistive touch, and capacitive touch versions, and a variety of sizes. Displaytech TFT LCD Displays provide rich colors, detailed images, and bright graphics with their full color RGB mode. These Display Modules are suitable for a variety of applications including smartphones, navigation systems, game consoles, point of sale devices, and more.