STEVAL-LLL015V1

STMicroelectronics
511-STEVAL-LLL015V1
STEVAL-LLL015V1

制造商:

说明:
LED 照明开发工具 96 LEDs Panel Evaluation Board based on LED1202

寿命周期:
新产品:
此制造商的新产品。
Mouser 目前在您所在地区不销售该产品。

供货情况

库存:

产品属性 属性值 选择属性
STMicroelectronics
产品种类: LED 照明开发工具
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Evaluation Boards
LED Driver
Bulk
商标: STMicroelectronics
产品类型: LED Lighting Development Tools
子类别: Development Tools
工具用于评估: LED1202
单位重量: 25.600 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

USHTS:
9023000000
ECCN:
3A991.a.2

STEVAL-LLL015V1 96 LED面板评估板

STEVAL-LLL015V1 96 LED面板评估板具有96个可单独控制的LED,由8个LED1202驱动器管理,所有LED均连接到同一I2C总线,并通过主时钟同步。每个LED可以执行8步模式序列(单次或重复),可通过STSW-LED1202GUI进行可编程。在将脚本下载到电路板之前,使用GUI内的简易脚本语言创建和调试灯光效果。下载后,评估板可以独立运行脚本,无需PC软件。

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.