光电子产品

结果: 584
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS
Fluke 热像仪 INFRARED WIDE ANGLE LENS

Fluke 热像仪 CAR CHARGER FOR TIR/TIR1/TI10/TI20/TI25

Teledyne FLIR 热像仪 FLIR T865 High-Performance Thermal Camera w/42 Lens, 640x480 Resolution/30Hz, -40C to +2000C

Fluke 热像仪 THERMAL IMAGER; FT1; 27 HZ

Teledyne FLIR 热像仪 FLIR C8 Compact Thermal Camera w/MSX 320 x 240 and FLIR Ignite Enabled

Teledyne FLIR 热像仪 FLIR IRW Aluminum InfraRed Window 2" (O.D. 2.87 /73mm)


Fluke 热像仪 MOUNTING BASE

Teledyne FLIR 热像仪 FLIR One Pro for iOS 160x120LightningConn


Fluke 热像仪 BLUETOOTH HEADSET, TI400/TI300/TI200, TIX520, TIX560

Fluke 热像仪 60HZ THERMAL IMAGER 640 x 480

Teledyne FLIR 热像仪 FLIR E5 Pro Infrared Camera w/33 Lens, MSX 160 x 120/9Hz, -20C to +400C w NIST
Fluke 热像仪 SMART BATTERY PACK 3

Teledyne FLIR Lepton 热像仪 Lepton, 80x60, 50 degree, radiometric, with shutter, slow video
Broadcom / Avago 光纤发射器 REGULUS FLEX SH LINK 5MBAUD, 1INCH

Teledyne FLIR 热像仪 FLIR E6 Pro Infrared Camera w/33 Lens, MSX 240 x 180/9Hz, -20C to +550C
Fluke 热像仪 热像仪 Fluke iSee Mobile Thermal Camera for Android is suitable for various applications due to its wide temperature range, up to 550C (1022F) with a 256 x 192 pixel thermal resolution and smooth video recording at a 25 Hz frame rate
Fluke 热像仪 热像仪 Fluke iSee Mobile Thermal Camera for iOS is suitable for various applications due to its wide temperature range, up to 550C (1022F) with a 256 x 192 pixel thermal resolution and smooth video recording at a 25 Hz frame rate
Teledyne FLIR 热像仪 FLIR TG268 Spot Thermal Camera 160x120 IR Resolution with Bullseye Laser

Teledyne FLIR 热像仪 FLIR E8 Pro Infrared Camera with Ignite Cloud
Teledyne FLIR 热像仪 FLIR ONE EDGE PRO Wireless 160120 IR camera with Ignite for iOS and Android
Teledyne FLIR 热像仪 FLIR E5 Pro Infrared Camera w/33 Lens, MSX 160 x 120/9Hz, -20C to +400C
Teledyne FLIR 热像仪 FLIR TG298 High Temperature (1080 C) Spot Thermal Camera with Bullseye Laser

Fluke 热像仪 THERMAL IMAGER; HS1; 60 HZ
Fluke 热像仪 60Hz Thermal Imager 640 X 480 Resolution

Fluke 热像仪 THERMAL IMAGER; GT2; 9 HZ