BF26250-24B

JKL Components
560-BF26250-24B
BF26250-24B

制造商:

说明:
CCFL 荧光灯 2.6mm X 250mm White

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 16

库存:
16 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥156.4937 ¥156.49
¥123.8254 ¥1,238.25
¥104.7171 ¥10,471.71
¥96.5246 ¥48,262.30
¥96.4455 ¥96,445.50

产品属性 属性值 选择属性
JKL Components
产品种类: CCFL 荧光灯
RoHS:  
Miniature Cold Cathode Fluorescent Lamp
1.3 kV
525 V
30000 cd/m2
250 mm
2.6 mm
Bulk
商标: JKL Components
组装国: Not Available
扩散国家: Not Available
原产国: CN
工作电源电流: 5 mA
产品类型: CCFL Fluorescent Lamps
工厂包装数量: 100
子类别: Backlighting Components
零件号别名: BF26250-24B (BULK)
单位重量: 1.620 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
8539399090
CAHTS:
8539310090
USHTS:
8539310070
JPHTS:
853931000
KRHTS:
8539310000
ECCN:
EAR99

Cold Cathode Fluorescent Lamps (CCFLs)

JKL Components Cold Cathode Fluorescent Lamps (CCFLs) are mercury vapor discharge light sources with unique electrical, photometric, and environmental characteristics. These characteristics are directly influenced by ambient temperature. The light output of the lamps diminishes when temperatures are low. These lamps feature a compact design with high operating voltage and surface intensity (Cd/m2). The CCFLs feature high operating supply voltage and 5mA operating supply current. Typical applications include LCD backlighting, digital scanners, and CCD camera illuminators.