DFR0620

DFRobot
426-DFR0620
DFR0620

制造商:

说明:
相机开发工具 ESP-EYE Development Board

供货情况

库存:
0

您可以延期订购此产品。

在途量:
3
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥253.3573 ¥253.36

产品属性 属性值 选择属性
DFRobot
产品种类: 相机开发工具
RoHS:  
Development Boards
Imaging Camera
ESP32
USB
5 V
- 40 C
+ 125 C
AI Platform Compatibility: Edge Impulse
商标: DFRobot
尺寸: 41 mm x 21 mm x 6.5 mm
用于: Audio Processing, Image Recognition
产品类型: Camera Development Tools
工厂包装数量: 1
子类别: Development Tools
单位重量: 45.700 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8525895050
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

DFR0620 ESP-EYE Development Board

DFRobot DFR0620 ESP-EYE Development Board is designed for image recognition and speech signal processing for AIoT applications. This DFRobot development board integrates an onboard ESP32 chip, a 2-megapixel camera, a digital microphone, 8 MByte PSRAM, and 4 MByte flash. The ESP-EYE board offers image transmission via WiFi and debugging through a micro-USB port. This development board and the ESP-IDF software SDK and ESP-WHO AI frameworks form a complete AIoT solution. The ESP-EYE board supports firmware burning with a Windows or Linux PC and also enables the use of Raspberry Pi to develop projects.