FLUKE-TC01A 25HZ

Fluke
676-FLUKE-TC01A25HZ
FLUKE-TC01A 25HZ

制造商:

说明:
热像仪 热像仪 Fluke iSee Mobile Thermal Camera for Android is suitable for various applications due to its wide temperature range, up to 550C (1022F) with a 256 x 192 pixel thermal resolution and smooth video recording at a 25 Hz frame rate

寿命周期:
新产品:
此制造商的新产品。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

供货情况

库存:

产品属性 属性值 选择属性
Fluke
产品种类: 热像仪
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:
Cameras
Mobile
256 x 192
- 10 C to + 250 C
50 mK
2 %
商标: Fluke
高度: 11.2 mm
长度: 60 mm
产品类型: Thermal Imagers
工厂包装数量: 1
子类别: Test Equipment
商标名: iSee
宽度: 33.5 mm
零件号别名: 5518338
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
9013809100
JPHTS:
901380000
KRHTS:
9013809000
TARIC:
9013808000
MXHTS:
9013800200
ECCN:
6A003.b.4.b
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

TC01A/TC01B/TC01C iSee™ Mobile Thermal Cameras

Fluke TC01A/TC01B/TC01C iSee™ Mobile Thermal Cameras help measure temperature and detect thermal imaging anytime and anywhere by inserting the cameras into a smartphone's Type-C® or Lightning interface. These thermal cameras feature 256 x 192 pixels, up to 550°C/1022°F, 50mk (0.05°C or 0.0.09°F) thermal sensitivity, and ±2% or ±2°C/3.6°F accuracy. The TC01A/TC01B/TC01C iSee mobile thermal cameras include customized image views with more than 10 standard or custom color palettes and powerful full temperature range analysis. These mobile thermal cameras provide real-time image sharing for fast and easy communication. Typical applications include electrical and mechanical inspections, inspection service, HVAC inspection, product research and development, and quality control.