Analogue Camera Adapter

Toradex
145-119
Analogue Camera Adapter

制造商:

说明:
相机配件 01192002AnalogueCameraAdapter

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

供货情况

库存:

产品属性 属性值 选择属性
Toradex
产品种类: 相机配件
发货限制:
 Mouser 目前在您所在地区不销售该产品。
REACH - SVHC:
商标: Toradex
尺寸: 60 mm x 50 mm x 9.4 mm
最大工作温度: + 60 C
最小工作温度: - 10 C
产品: Analogue Camera Adapters
产品类型: Camera Accessories
系列: Carrier Board
工厂包装数量: 1
子类别: Cameras & Accessories
零件号别名: 01192002
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99
原产地分类
原产国:
日本
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Carrier Boards & Accessories

Toradex Carrier Boards and Accessories are a complete section of evaluation and production-grade carrier boards, displays, and interfaces. These devices are for the Toradex Verdin, Colibri, and Apalis system-on-modules (SOMs).

Computer on Modules / System on Modules

Toradex Computer on Modules (CoM) and System on Modules (SoM) offer reliable and cost-effective embedded platforms for building end products. Toradex provides an extensive range of CoMs and SoMs to accelerate time-to-market and reduce development time. These devices withstand use under extreme conditions such as high vibration and high humidity.

Analog Camera Adapter (ACA) Interface Board

The Toradex Analog Camera Adapter (ACA) Interface Board is designed to connect analog cameras to the Colibri or Apalis Carrier boards easily using a Parallel Camera Interface (CIF). The ACA accepts NTSC/PAL/SECAM standard composite video signals and converts the signals into a YCrCb 4:2:2 video data stream. This video data stream is compatible with the 8-bit ITU-R BT.656 interface standard with external HSync/VSync signals. Up to four analog cameras can be connected; no external power supply is needed.