OZM-0684-10

Kneron
827-OZM-0684-10
OZM-0684-10

制造商:

说明:
相机和相机模块 Dual-cam 3D FR Module Specification

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 84

库存:
84 可立即发货
数量大于84的订购须受最低订购要求的限制。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥580.1646 ¥580.16
¥481.8998 ¥4,819.00
¥430.869 ¥43,086.90
500 报价

产品属性 属性值 选择属性
Kneron
产品种类: 相机和相机模块
RoHS: N
Camera Modules
1280 x 720
UART
3.3 V
- 25 C
+ 60 C
商标: Kneron
子类别: Cameras & Accessories
单位重量: 5.530 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8525895050
JPHTS:
852589000
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Dual-Cam 3D FR Modules

Kneron Dual-Cam 3D FR Modules are based on an AI chip platform with low power consumption, low cost, and high security. These modules can complete facial recognition and unlock within 1.2s of a cold start. The 3D FR modules entirely use the infrared information displayed on a human face. These infrared rays comprise wider spectral information of components like visible light, facial recognition, facial comparison, and liveness detection. The 3D FR modules effectively prevent misjudgments and minimize errors from various materials such as photographs, videos, and 3D masks. Typical applications include smart locks, access control, and facial recognition terminals.