Leopard Imaging 相机和相机模块

结果: 343
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品类型 产品 显示分辨率—像素 接口类型 描述/功能 每秒帧数 工作电源电压 支持的视频格式 最小工作温度 最大工作温度 尺寸
Leopard Imaging 相机和相机模块 Sony Diagonal 6.67mm (Type 1/2.7)CMOS Image Sensor IMX390Waterproof: IP67 (Up to IP69K)Lens: FOV H 60 / 120 / 200 (Default Firmware, Unglued Lens)
Leopard Imaging 相机和相机模块 Sony Diagonal 6.67mm (Type 1/2.7)CMOS Image Sensor IMX390Waterproof: IP67 (Up to IP69K)Lens: FOV H 60 / 120 / 200 (Default Firmware, Unglued Lens)
Leopard Imaging 相机和相机模块 (Unglued Lens)
Leopard Imaging 相机和相机模块 OmniVision CMOS 2M Image SensorWaterproof: IP67 (Up to IP69K)Active Pixels: 1920H x 1080VLens: FOV H 56 / 113 / 200 (Unglued Lens)
Leopard Imaging 相机和相机模块 4K MIPI D-PHY AR0822 MIPI camera with ERS and GRR shutter type
Cameras 3840 x 2160 60 fps 3.3 V 29 mm x 26 mm x 26.32 mm
Leopard Imaging 相机和相机模块
Cameras 3840 x 2160 140.48 mm x 45 mm x 50 mm
Leopard Imaging 相机和相机模块
Leopard Imaging 相机和相机模块
Cameras 5120 x 3840 30 fps 9 V to 19 V - 30 C + 85 C 30 mm x 30 mm x 49.62 mm
Leopard Imaging 相机和相机模块 20MP Compact Mobile Module, Weight: - 2 g
Cameras 5120 x 3840 30 fps 22.94 mm x 11.8 m xx 6.57 mm
Leopard Imaging 相机和相机模块 (Unglued Lens)
Leopard Imaging 相机和相机模块 24.55MP Global Shutter Color MIPI Camera
Cameras 5328 x 4608 14.7 fps 43.6 mm x 43.6 mm x 27.75 mm
Leopard Imaging 相机和相机模块 12.41MP Global Shutter MIPI Camera
4128 x 3008 42.6 fps 43.6 mm x 43.6 mm x 27.75 mm
Leopard Imaging 相机和相机模块 5.1MP Global Shutter MIPI Camera
Cameras 2472 × 2064 96.2 fps 3.3 V 30 mm x 30 nn x 41.88 mm
Leopard Imaging 相机和相机模块 STARVIS IMX779 8.39MP MIPI Camera with M12 Lens
Cameras 3856 x 2176 MIPI 90 fps 3.3 V 40.28 mm x 21.5 mm x 27.03 mm
Leopard Imaging 相机和相机模块 (Unglued Lens)
Cameras 2880 x 1860 USB 10 fps 9 V to 19 V - 40 C + 85 C
Leopard Imaging 相机和相机模块
Cameras 1937 x 1553 12 V 140 mm x 50 mm x 44 mm
Leopard Imaging 相机和相机模块 5MP Global Shutter MIPI Camera
Cameras 2464 x 2064 120 fps 3.3 V 38 mm x 38 mm x 40.29 mm
Leopard Imaging 相机和相机模块
Camera Modules Camera Modules 320 x 240, 640 x 480, 1280 x 960, 2592 x 1944 AXK824145 Connector Mobile Sensor Modules 15 fps, 30 fps, 45 fps, 60 fps, 90 fps, 120 fps 1.5 V RGB RAW - 30 C + 70 C 36.25 mm x 8.5 mm x 5.5 mm
Leopard Imaging 相机和相机模块 (Default Firmware)
Camera Modules Camera Modules 1280 x 1024 USB 3.0 30 fps, 60 fps, 120 fps 5 V RAW
Leopard Imaging 相机和相机模块
Leopard Imaging 相机和相机模块
Leopard Imaging 相机和相机模块
Camera Modules Camera Modules 1936 x 1552 FAKRA Z Type Connector 3 MP CMOS RCCG Image Sensor 60 fps 7 V to 24 V RAW - 40 C + 85 C 30 mm x 30 mm 26.2 mm
Leopard Imaging 相机和相机模块 (Default Firmware, Unglued Lens)
Camera Modules Camera Modules 1920 x 1200 FAKRA Z Type Connector CMOS Digital Image Sensors 60 fps 9 V to 19 V RAW - 20 C + 50 C 180 mm x 42.3 mm x 25 mm
Leopard Imaging 相机和相机模块
Camera Kits 5120 x 3840 8 fps 12 V
Leopard Imaging 相机和相机模块 OG05B20 USB 3.0 MIPI Camera
Cameras 2592 x 1944 USB 30 fps 5 V 45 mm x 45 mm x 33.95 mm