相机和相机模块

结果: 269
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品类型 产品 显示分辨率—像素 接口类型 描述/功能 每秒帧数 工作电源电压 支持的视频格式 最小工作温度 最大工作温度 尺寸
onsemi 相机和相机模块 ACUROS CQD 1280EL USB3 SWIR CAMERA

Cameras 1280 x 1024 88 fps 6 VDC to 16 VDC VGA - 20 C + 55 C 6.1 cm x 6.1 cm x 9.1 cm
onsemi 相机和相机模块 ACUROS CQD 1920E GIGE ESWIR CAMERA

Cameras 1920 x 1080 27 fps, 58 fps 6 VDC to 16 VDC VGA - 20 C + 55 C 6.1 cm x 6.1cm x 10.9 cm
onsemi 相机和相机模块 ACUROS CQD 1920L GIGE SWIR CAMERA

Cameras 1920 x 1080 27 fps, 58 fps 6 VDC to 16 VDC VGA - 20 C + 55 C 6.1 cm x 6.1 cm x 9.8 cm
onsemi 相机和相机模块 ACUROS CQD 1920EL GIGE ESWIR CAMERA

Cameras 1920 x 1080 27 fps, 58 fps 6 VDC to 16 VDC VGA - 20 C + 55 C 6.1 cm x 6.1 cm x 9.8 cm
onsemi 相机和相机模块 ACUROS CQD 1920 USB3 SWIR CAMERA

Cameras 1920 x 1080 27 fps, 58 fps 6 VDC to 16 VDC VGA - 20 C + 55 C 6.1 cm x 6.1 cm x 9.7 cm
onsemi 相机和相机模块 ACUROS CQD 1920E USB3 ESWIR CAMERA

Cameras 1920 x 1080 27 fps, 58 fps 6 VDC to 16 VDC VGA - 20 C + 55 C 6.1 cm x 6.1 cm x 9.7 cm
onsemi 相机和相机模块 ACUROS CQD 1920L USB3 SWIR CAMERA

Cameras 1920 x 1080 27 fps, 58 fps 6 VDC to 16 VDC VGA - 20 C + 55 C 6.1 cm x 6.1 cm x 9.1 cm
Leopard Imaging 相机和相机模块 4K MIPI D-PHY AR0822 MIPI camera with ERS and GRR shutter type
Cameras 3840 x 2160 60 fps 3.3 V 29 mm x 26 mm x 26.32 mm
Leopard Imaging 相机和相机模块
Cameras 3840 x 2160 140.48 mm x 45 mm x 50 mm
Leopard Imaging 相机和相机模块
Cameras 5120 x 3840 30 fps 9 V to 19 V - 30 C + 85 C 30 mm x 30 mm x 49.62 mm
Leopard Imaging 相机和相机模块 20MP Compact Mobile Module, Weight: - 2 g
Cameras 5120 x 3840 30 fps 22.94 mm x 11.8 m xx 6.57 mm
Leopard Imaging 相机和相机模块 24.55MP Global Shutter Color MIPI Camera
Cameras 5328 x 4608 14.7 fps 43.6 mm x 43.6 mm x 27.75 mm
Leopard Imaging 相机和相机模块 12.41MP Global Shutter MIPI Camera
4128 x 3008 42.6 fps 43.6 mm x 43.6 mm x 27.75 mm
Leopard Imaging 相机和相机模块 STARVIS IMX779 8.39MP MIPI Camera with M12 Lens
Cameras 3856 x 2176 MIPI 90 fps 3.3 V 40.28 mm x 21.5 mm x 27.03 mm
Leopard Imaging 相机和相机模块
Cameras 1937 x 1553 12 V 140 mm x 50 mm x 44 mm
Leopard Imaging 相机和相机模块 5MP Global Shutter MIPI Camera
Cameras 2464 x 2064 120 fps 3.3 V 38 mm x 38 mm x 40.29 mm
Leopard Imaging 相机和相机模块
Camera Kits 5120 x 3840 8 fps 12 V
Leopard Imaging 相机和相机模块 OG05B20 USB 3.0 MIPI Camera
Cameras 2592 x 1944 USB 30 fps 5 V 45 mm x 45 mm x 33.95 mm
Leopard Imaging 相机和相机模块 5MP Global Shutter Color MIPI USB30 Camera Module
Cameras 2464 x 2064 14.7 fps 5 V 38 mm x 38 mm x 38.69 mm
Leopard Imaging 相机和相机模块 AR0830 USB3.0 MIPI D-PHY Camera
Cameras 3840 x 2160 USB 15 fps 5 V 48 mm x 43 mm x 52.33 mm
Leopard Imaging 相机和相机模块
Cameras 2560 x 1984 60 fps 9 V to 19 V 180 mm x 25 mm x 25.5 mm
Leopard Imaging 相机和相机模块
Cameras 2560 x 1984 12 V 130 mm x 50 mm x 50 mm
Luxonis OAK-1-W-PoE-97
Luxonis 相机和相机模块 OAK-1 Wide PoE OV9782

Basler 108722
Basler 相机和相机模块 The Basler daA720-520um (No Mount) USB 3.0 camera with the Sony IMX287 CMOS sensor delivers 523 frames per second at VGA resolution. This model has no mount.

Basler 108725
Basler 相机和相机模块 The Basler daA720-520uc (No Mount) USB 3.0 camera with the Sony IMX287 CMOS sensor delivers 523 frames per second at VGA resolution. This model has no mount.