CAMERA MODULES 相机和相机模块

结果: 1,280
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品类型 产品 显示分辨率—像素 接口类型 描述/功能 每秒帧数 工作电源电压 支持的视频格式 最小工作温度 最大工作温度 尺寸
Leopard Imaging 相机和相机模块 OG05B20 USB 3.0 MIPI Camera
Cameras 2592 x 1944 USB 30 fps 5 V 45 mm x 45 mm x 33.95 mm
Leopard Imaging 相机和相机模块 4K MIPI D-PHY AR0822 MIPI camera with ERS and GRR shutter type
Cameras 3840 x 2160 60 fps 3.3 V 29 mm x 26 mm x 26.32 mm
Leopard Imaging Venus
Leopard Imaging 相机和相机模块 Working distance: 0.5-2mResolution: 160x120Color Image: 4KTX2 Edge Computing DeviceAccuracy: +/- 0.3C (0.5F)Option: AWS Support
Camera Modules
Leopard Imaging 相机和相机模块 STARVIS IMX779 8.39MP MIPI Camera with M12 Lens
Cameras 3856 x 2176 MIPI 90 fps 3.3 V 40.28 mm x 21.5 mm x 27.03 mm
Leopard Imaging Sirius
Leopard Imaging 相机和相机模块 Working distance: 0.5-5mResolution: 320x240Color Image: 4KTX2 Edge Computing DeviceAccuracy: +/- 0.3C (0.5F)Option: AWS Support
Camera Modules
Leopard Imaging 相机和相机模块
Camera Kits 5120 x 3840 8 fps 12 V
Teledyne FLIR 相机和相机模块 FLIR GF77 25 LR (7-8.5 m)

Cameras Optical Gas Imaging Cameras 320 x 240 DP, USB 3.6 V H.264, JPEG, MPEG-4, MJPEG - 15 C + 50 C 150.5 mm x 201.3 mm x 167.3 mm
Leopard Imaging 相机和相机模块 AR0830 USB3.0 MIPI D-PHY Camera
Cameras 3840 x 2160 USB 15 fps 5 V 48 mm x 43 mm x 52.33 mm
TechNexion 相机和相机模块 USB3 TYPE C ALUMINIUM ENCLOSED CAMERA WITH ONSEMI AR0522 5MP MONOCHROME ROLLING SHUTTER WITH ONBOARD ISP + 34 DEGREE M12 LENS WITH IR-CUT FILTER + INCL. 1 METER USB C CABLE

TechNexion 相机和相机模块 USB3 TYPE C ALUMINIUM ENCLOSED CAMERA WITH ONSEMI AR0822 8MP 4K MONOCHROME ROLLING SHUTTER WITH ONBOARD ISP + 108 DEGREE M12 LENS WITH IR-CUT FILTER + INCL. 1 METER USB C CABLE

TechNexion 相机和相机模块 USB3 TYPE C PCB BOARD LEVEL CAMERA WITH ONSEMI AR0822 8MP 4K MONOCHROME ROLLING SHUTTER WITH ONBOARD ISP + 42 DEGREE M12 LENS WITH IR-CUT FILTER

Omron Automation and Safety 相机和相机模块 BASIC SWITCH

APC by Schneider Electric 相机和相机模块 NetBotz Room Monitor 755
Luxonis 相机和相机模块 OAK-FFC IMX214 W

Luxonis 相机和相机模块 OAK-FFC IMX378 Fixed Focus

Advantech 相机和相机模块 Barcode Scanner for USC-360

TechNexion 相机和相机模块 USB3 TYPE C ALUMINIUM ENCLOSED CAMERA WITH ONSEMI AR0821 8MP 4K COLOR ROLLING SHUTTER WITH ONBOARD ISP + IR-CUT FILTER + INCL. 1 METER USB C CABLE WITH C MOUNT BODY

Leopard Imaging 相机和相机模块 Sony Diagonal 6.09 mm (Type 1/3)CMOS Image Sensor IMX224Active Pixels: 1280H x 960VLens: FOV H 50 / 100 (Default Firmware, Unglued Lens)
Leopard Imaging 相机和相机模块 Sony Diagonal 6.67mm (Type 1/2.7)CMOS Image Sensor IMX390Waterproof: IP67 (Up to IP69K)Lens: FOV H 60 / 120 / 200 (Default Firmware, Unglued Lens)
Leopard Imaging 相机和相机模块
Cameras 2560 x 1984 60 fps 9 V to 19 V 180 mm x 25 mm x 25.5 mm
Luxonis 相机和相机模块 OAK-1 with Fixed Focus

APC by Schneider Electric 相机和相机模块 NetBotz Camera Pod 165
TechNexion 相机和相机模块 USB3 TYPE C ALUMINIUM ENCLOSED CAMERA WITH ONSEMI AR0822 8MP 4K COLOR ROLLING SHUTTER WITH ONBOARD ISP + 150 DEGREE M12 LENS WITH IR-CUT FILTER + INCL. 1 METER USB C CABLE

TechNexion 相机和相机模块 USB3 TYPE C PCB BOARD LEVEL CAMERA WITH ONSEMI AR0521 5MP COLOR ROLLING SHUTTER WITH ONBOARD ISP + 34 DEGREE M12 LENS WITH IR-CUT FILTER

TechNexion 相机和相机模块 USB3 TYPE C PCB BOARD LEVEL CAMERA WITH ONSEMI AR0522 5MP COLOR ROLLING SHUTTER WITH ONBOARD ISP + 34 DEGREE M12 LENS WITH IR-CUT FILTER