THE BEST SOLUTION 相机和相机模块

结果: 11
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品类型 产品 显示分辨率—像素 接口类型 描述/功能 每秒帧数 工作电源电压 支持的视频格式 最小工作温度 最大工作温度 尺寸
DFRobot 相机和相机模块 The IMX179 8MP USB Camera Module is a high-performance, versatile imaging solution designed for a wide range of embedded applications. Centered around the Sony IMX179 image sensor, it delivers exceptional 8-megapixel clarity, dynamic autofocus, and s
6在途量
最低: 1
倍数: 1

Camera Module 3280 x 2464 USB 30 fps 5 V - 30 C + 60 C


SparkFun 相机和相机模块 The Arducam 5MP Plus OV5642 Mini provides an easy to use camera solution for those working with low-cost microcontrollers such as those used with Arduino and the RP2040 from Raspberry Pi. It's a general purpose 5MP camera module that's SPI enabled re
43在途量
最低: 1
倍数: 1

Accessories
Leopard Imaging 相机和相机模块 OV2715 sensor40x40mm 1080p30fps IP CAM 无库存
最低: 1
倍数: 1

Camera (Enclosed Cameras) IP Cameras 1290 x 720, 1920 x 1080 RS-485 Full HD network camera solution 30 fps 12 V - 10 C + 60 C 38 mm x 38 mm x 26 mm
Leopard Imaging 相机和相机模块 MT9M034sensor40x40mm 720p30fps IP CAM 无库存
最低: 1
倍数: 1

Camera (Enclosed Cameras) IP Cameras 1290 x 720 RS-485 Full HD network camera solution 30 fps 12 V - 10 C + 60 C 38 mm x 38 mm x 26 mm
Leopard Imaging 相机和相机模块 MT9M034sensor40x40mm 720p30fps IP CAM WDR 无库存
最低: 1
倍数: 1

Camera (Enclosed Cameras) IP Cameras 1290 x 720 RS-485 Full HD network camera solution 30 fps 12 V - 10 C + 60 C 38 mm x 38 mm x 26 mm
Leopard Imaging 相机和相机模块 IMX104sensor 40x40mm 720p30fps IP CAM 无库存
最低: 1
倍数: 1

Camera (Enclosed Cameras) IP Cameras 1290 x 720 RS-485 Full HD network camera solution 30 fps 12 V - 10 C + 60 C 38 mm x 38 mm x 26 mm
Penguin Edge 相机和相机模块 Ultra HDMI to MIPI-CSI conversion card for 8084/8096 SoM;based development kits N/A
最低: 1
倍数: 1
Adapter Cards CSI, MIPI, SPI 5MP MIPI-CSI Camera Adapter Board 1.5 VDC, 2.8 VAC 0 C + 70 C 40.6 mm x 44 mm x 5 mm
Intel 相机和相机模块 RealSense ID Solution F450 74库存量
最低: 1
倍数: 1

RealSense Facial Authentications GPIO, I2C, SPI, UART, USB Intel RealSense ID F450 Module 3.15 V to 5 V RGB - 30 C + 70 C 49.8 mm x 18 mm x 4.375 mm
Penguin Edge 相机和相机模块 Ultra HDMI to MIPI-CSI conversion card for 8084/8096 SoM;based development kits;ACC-1H70-00-P1 1库存量
最低: 1
倍数: 1
Sensor Camera Adapter Cards Adapter Cards CSI, MIPI 24 fps 1.1 V, 1.8 V, 2.5 V 0 C + 70 C 38.1 mm x 30.45 mm x 1.5 mm
MNT Research 相机和相机模块 This camera is an add-on for the MNT Reform open hardware laptop. It can also be used with any other USB capable computer as it has a Type-C connector with USB 3.0 and 2.0 signals. It provides an open and customizable solution for HD video telephony.

USB 3.0 Cameras JTAG, UART, USB 3.0
Penguin Edge ACC-1H70-00-P2
Penguin Edge 相机和相机模块 Ultra HDMI to MIPI-CSI conversion card for 8084/8096 SoM;based development kits;ACC-1H70-00-P2