U158-B

M5Stack
170-U158-B
U158-B

制造商:

说明:
OLED显示器和配件 Glass 2 Unit w/ 1.51inch Transparent OLED

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 15

库存:
15 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥177.8394 ¥177.84

产品属性 属性值 选择属性
M5Stack
产品种类: OLED显示器和配件
RoHS:  
OLED Display Modules
With Touch Panel
128 x 64
35.05 mm x 18 mm
53 mm x 42 mm x 6 mm
I2C
3.3 V
+ 40 C
0 C
Bulk
商标: M5Stack
组装国: Not Available
扩散国家: Not Available
原产国: CN
产品类型: OLED Displays
工厂包装数量: 1
子类别: Displays
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

USHTS:
8524920000
JPHTS:
852492000
TARIC:
8524920000
MXHTS:
8524920100
BRHTS:
85249200
ECCN:
EAR99

U158-B Glass2 Unit

M5Stack U158-B Glass2 Unit is a 1.51″ transparent OLED display unit with a built-in solder pad that allows the user to change the communication address to 0x3D. This display unit adopts the SSD1309 driver solution and supports the I2C communication interface. The U158-B unit features a 42mm x 27.16mm glass area, 35.5mm x 18mm display area, a 128x64 pixels resolution, and 256-level brightness control. This unit improves refresh efficiency and enables faster content updates or responses to input signals. The U158-B unit offers smoother and more fluid images or animation displays. This unit includes a Glass2 unit and a Grove cable (20cm).