K049-B

M5Stack
170-K049-B
K049-B

制造商:

说明:
电子纸显示屏 - ePaper M5Paper v1.1 is M5Stacks latest core device with a touch enabled E-ink display.

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 13

库存:
13 可立即发货
生产周期:
11 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥703.086 ¥703.09

产品属性 属性值 选择属性
M5Stack
产品种类: 电子纸显示屏 - ePaper
RoHS:  
商标: M5Stack
组装国: Not Available
扩散国家: Not Available
原产国: CN
封装: Bulk
系列: CORE
工厂包装数量: 10
子类别: Displays
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

USHTS:
8537109170
ECCN:
5A992.C

M5Paper v1.1

M5Stack M5Paper v1.1 is a touch-enabled E-ink display that supports 16 grayscale levels and is powered by the Espressif-Systems ESP32-D0WDQ6-V3 SoC. This e-ink display features a GT911 capacitive touch screen that supports two-point touch and a variety of gesture controls. The M5Paper v1.1 display consumes low power and has the ability to retain the image even if power to the display is terminated. This e-ink display is integrated with a multi-function button for operation, SHT30 temperature and moisture sensor, physical buttons, and a TF-card(microSD) port for data storage. The M5Paper v1.1 display also features the FM24C02 internal EEPROM chip that provides 2K-bit(256x8)-EEPROM can be used to store vital data even when the device is switched off. A 1150mAh lipo battery keeps the device going for long periods and battery life can be further preserved by using the RTC(BM8563). This helps in setting the device into a deep sleep and wake it up again when needed. Typical applications include IoT terminal, e-book, industrial control panel, and smart home panel.