NHD-C0220BiZ-FSW-FBW-3V3M

Newhaven Display
763-C0220BIZ-FSW-FBW
NHD-C0220BiZ-FSW-FBW-3V3M

制造商:

说明:
LCD字符显示模块与配件 2 x 20 FSTN (+) Transf White LED

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 3,093

库存:
3,093 可立即发货
生产周期:
18 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥105.2934 ¥105.29
¥104.7171 ¥523.59

产品属性 属性值 选择属性
Newhaven Display
产品种类: LCD字符显示模块与配件
RoHS:  
Chip-on-Glass LCD module with built-in controller ST7036i
COG LCD Character Display Modules
Transflective
20 x 2
75.7 mm x 27.1 mm
61 mm x 15.1 mm
FSTN Positive
Side LED White
I2C
White
3.3 V
NHD-C0220
Bulk
商标: Newhaven Display
最大工作温度: + 70 C
最小工作温度: - 20 C
产品类型: LCD Character Displays
工厂包装数量: 1
子类别: Displays
触摸面板: Without Touch Panel
单位重量: 16 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
8531200000
CAHTS:
8531200010
USHTS:
8531200020
JPHTS:
853120000
KRHTS:
8531201000
TARIC:
8531204090
MXHTS:
8531200100
BRHTS:
85312000
ECCN:
EAR99

COG & TFT LCD Displays

Newhaven Display COG and TFT LCD Displays offer fast response times, high brightness and contrast, wide operating temperatures, and are ISO 9001 certified and RoHS/REACH compliant. These COG and TFT LCD Display Modules are offered in a broad range of sizes and types to suit a wide variety of applications. Newhaven Display COG (Chip-On-Glass) Displays feature a display controller IC etched directly into the glass rather than on an external PCB. This design eliminates the need for external graphics controllers, offers per-pixel control of the display buffer, and simplifies design.

COG Displays

Newhaven Display COG (Chip-On-Glass) Displays feature a display controller IC etched directly into the glass rather than on an external PCB. This design eliminates the need for external graphics controllers, offers per-pixel control of the display buffer, and simplifies design. The COG LCD displays feature monochrome graphics with custom icons, low-power consumption, optional backlights, a wide operating temperature range, and serial or parallel interfaces. These displays are available in both graphic and character format.