162H BC BW

Displaytech
758-162HBCBW
162H BC BW

制造商:

说明:
LCD字符显示模块与配件 16x2 Char Display STN Y/G 6 oclock

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 448

库存:
448 可立即发货
生产周期:
10 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥153.3523 ¥153.35
¥121.1812 ¥1,211.81
¥101.9034 ¥10,190.34
¥94.2985 ¥47,149.25
5,000 报价

产品属性 属性值 选择属性
Displaytech
产品种类: LCD字符显示模块与配件
RoHS:  
LCD Character Display Modules
Transflective
16 x 2
84 mm x 44 mm x 13.2 mm
66 mm x 16 mm
STN Positive
LED Yellow-Green
Yellow-Green
5 V
Tray
商标: Displaytech
产品类型: LCD Character Displays
工厂包装数量: 100
子类别: Displays
触摸面板: Without Touch Panel
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

USHTS:
8531200020
TARIC:
8531204090
ECCN:
EAR99

LCD Character Display Modules

Displaytech LCD Character Display Modules are designed to generate 16 to 20 characters on up to four lines. Displaytech displays are available in super-twisted nematic (STN) or film-compensated super-twisted nematic (FSTN) LCD modes with or without an LED backlight. Backlight color options are Yellow, White, Blue, Pure Green, or Amber. The modules have outer dimensions that range from 80mm x 36mm to 116mm x 37mm. Viewing areas range from 66mm x 16mm to 85mm x 18.6mm. The 162M series have a 122mm x 44mm outer dimension with a 99mm x 24mm viewing area.