172946001

Wurth Elektronik
710-172946001
172946001

制造商:

说明:
LED照明驱动器IC LDHM450mA4.5-60VInp Constant Current

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 120

库存:
120 可立即发货
生产周期:
40 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按250的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™
¥70.8058 ¥70.81
¥66.0033 ¥660.03
¥64.1049 ¥6,410.49
整卷卷轴(请按250的倍数订购)
¥62.037 ¥15,509.25
¥59.9691 ¥59,969.10
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。

产品属性 属性值 选择属性
Wurth Elektronik
产品种类: LED照明驱动器IC
RoHS:  
1 Output
Boost, Buck
450 mA
60 V
4.5 V
800 kHz
4.5 V to 60 V
MagI3C-LDHM
- 40 C
+ 85 C
PWM Dimming, Short Circuit and Thermal Protection
Reel
Cut Tape
MouseReel
商标: Wurth Elektronik
用于: High Current LEDs
输入电压: 4.5 V to 60 V
湿度敏感性: Yes
安装风格: SMD/SMT
通道数量: 1 Channel
产品: LED Drivers
产品类型: LED Lighting Drivers
工厂包装数量: 250
子类别: Driver ICs
电源电流—最大值: 3 mA
单位重量: 1.600 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
原产地分类
原产国:
马来西亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

LDHM Power Module

Würth Elektronik MagI³C LDHM Step-Down High Current Module features a fully integrated current driver with passives all in one package. This LDHM driver module provides a ready-made solution that is highly efficient and can be used for a variety of single-string LED lighting applications. Würth MagI³C LDHM Step-Down High Current Module can dim the LEDs with an external PWM signal for easy brightness controlling. It operates at a constant switching frequency of 800kHz for low electromagnetic interference (EMI) and is designed according to the standard EN55015. The 178946001 Evaluation Board efficiently evaluates this LDHM module.

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.