STLDC08PUR

STMicroelectronics
511-STLDC08PUR
STLDC08PUR

制造商:

说明:
显示驱动器和控制器 LED driver 0.8V-3.6V CNTRL FET N-CH PWM

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

供货情况

库存:
无库存
生产周期:
24 周 预计工厂生产时间。
最少: 3000   倍数: 3000
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
整卷卷轴(请按3000的倍数订购)
¥10.0118 ¥30,035.40
¥9.8423 ¥59,053.80

产品属性 属性值 选择属性
STMicroelectronics
产品种类: 显示驱动器和控制器
RoHS:  
STLDC08
Drivers
- 40 C
+ 85 C
SMD/SMT
DFN-10
Reel
商标: STMicroelectronics
组装国: Not Available
扩散国家: Not Available
原产国: IT
最大输出电流: 100 uA
工作电源电流: 3 mA
产品类型: Display Drivers & Controllers
工厂包装数量: 3000
子类别: Driver ICs
电源电压-最大: 3.6 V
电源电压-最小: 800 mV
单位重量: 50 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99

STLDC08 Step-Up Controller for LED Supply

STMicroelectronics' STLDC08 Step-Up Controller for LED Supply is optimized to operate from one or two NiCd/NiMH or alkaline cells. The STLDC08 Step-Up Controller is able to drive an external MOSFET (N-channel) enabling it for use with wide power levels. With hysteretic control on STMicroelectronics' STLDC08 Step-Up Controller, it eliminates the need for small signal control loop compensation. The STLDC08 Step-Up Controller for LED Supply integrates a FET driver for a precise PWM dimming. Typical applications include single/dual cell NiMH, NiCd, or alkaline batteries, small appliances LED lighting and portable lighting.
Learn More